:
2 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Supply Voltage Max
Receiving Current
IC Case / Package
Frequency Response RF Min
No. of Pins
RF IC Case Style
Frequency Response RF Max
Transmitting Current
Operating Temperature Min
Output Power (dBm)
Sensitivity dBm
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.020 10+ $6.950 25+ $6.580 50+ $6.310 100+ $6.060 More Pricing... | Transceiver | 2.4GHz | FSK | 2.48GHz | 2Mbps | 1.1V | 3.3V | 6.2mA | QFN | 2.4GHz | 48Pins | QFN | 2.48GHz | 25mA | -40°C | 6dBm | -94dBm | 85°C | High-Performance Wearable & Medical | ||||||
NORDIC SEMICONDUCTOR | Each | 1+ $5.910 10+ $4.470 25+ $4.130 50+ $3.910 100+ $3.690 More Pricing... | Transceiver | 2.36GHz | FSK | 2.5GHz | 2Mbps | 1.7V | 3.6V | 4.6mA | QFN | 2.36GHz | 48Pins | QFN | 2.5GHz | 7mA | -40°C | 4dBm | -91dBm | 85°C | Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon | |||||