Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.670 |
5+ | $27.350 |
10+ | $26.010 |
30+ | $24.650 |
50+ | $23.190 |
100+ | $22.760 |
250+ | $22.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No286.6
Newark Part No.68C4883
Technical Datasheet
External Height - Imperial1.69"
External Height - Metric43mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial3.94"
External Width - Metric100mm
Handle MaterialSteel
Handle TypeFolding
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 286.6 is a Collapsible Handle made of chromium-plated steel with chromium-plated brass holding device. It is suitable for use on measuring devices. In both end positions, the handle is locked with a spring.
- 1000N Carrying capacity
- 6Nm Maximum tightening moment
Applications
Industrial, Test & Measurement
Technical Specifications
External Height - Imperial
1.69"
External Diameter - Imperial
0.39"
External Width - Imperial
3.94"
Handle Material
Steel
Product Range
-
External Height - Metric
43mm
External Diameter - Metric
10mm
External Width - Metric
100mm
Handle Type
Folding
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 286.6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate