New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Handles & Hardware
                                                                                                  4. Handles
                                                                                                  5. Equipment Handles
                                                                                                  Print Page

                                                                                                  286.6

                                                                                                  Handle, 1.69 ", 43 mm, 0.39 ", 10 mm, 3.94 ", 100 mm

                                                                                                  MENTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MENTOR 286.6
                                                                                                  ManufacturerMENTOR
                                                                                                  Manufacturer Part No286.6
                                                                                                  Newark Part No.68C4883
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  132 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$30.600
                                                                                                  5+$29.250
                                                                                                  10+$27.900
                                                                                                  30+$26.530
                                                                                                  50+$25.040
                                                                                                  100+$24.590
                                                                                                  250+$23.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $30.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MENTOR
                                                                                                  ManufacturerMENTOR
                                                                                                  Manufacturer Part No286.6
                                                                                                  Newark Part No.68C4883
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Height - Imperial1.69"
                                                                                                  External Height - Metric43mm
                                                                                                  External Diameter - Imperial0.39"
                                                                                                  External Diameter - Metric10mm
                                                                                                  External Width - Imperial3.94"
                                                                                                  External Width - Metric100mm
                                                                                                  Handle MaterialSteel
                                                                                                  Handle TypeFolding
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The 286.6 is a Collapsible Handle made of chromium-plated steel with chromium-plated brass holding device. It is suitable for use on measuring devices. In both end positions, the handle is locked with a spring.

                                                                                                  • 1000N Carrying capacity
                                                                                                  • 6Nm Maximum tightening moment

                                                                                                  Applications

                                                                                                  Industrial, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  External Height - Imperial

                                                                                                  1.69"

                                                                                                  External Diameter - Imperial

                                                                                                  0.39"

                                                                                                  External Width - Imperial

                                                                                                  3.94"

                                                                                                  Handle Material

                                                                                                  Steel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  43mm

                                                                                                  External Diameter - Metric

                                                                                                  10mm

                                                                                                  External Width - Metric

                                                                                                  100mm

                                                                                                  Handle Type

                                                                                                  Folding

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 286.6

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate