New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  ESRP-CMS-U238V2

                                                                                                  Edge Visualizer, ThinManager Ready Thin Client, Multi-Display, Intel Core, i3-1215UE, 8 GB, 1.2 GHz

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH ESRP-CMS-U238V2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoESRP-CMS-U238V2
                                                                                                  Newark Part No.86AK9305
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,823.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,823.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoESRP-CMS-U238V2
                                                                                                  Newark Part No.86AK9305
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core Numberi3-1215UE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed1.2GHz
                                                                                                  RAM Memory Size8GB
                                                                                                  Kit ContentsMulti-Display ThinManager Ready Thin Client, 84W 12V Adaptor
                                                                                                  InterfacesUSB
                                                                                                  Operating System-
                                                                                                  Operating Temperature Range-20°C to +60°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  ESRP-CMS-U238V2 is a ThinManager® ready thin client multi-display. ThinManager® compatible industrial thin clients exclusively integrate with Thin Manager® software and are verified for Thin Manager distributed applications. The thin clients are used to display content delivered from a remote ThinManager® server. Multiple thin clients set up across the plant or facility with various roles and all maintained by the ThinManager® server. All content remains on the server so downtime is reduced in the event of a failure. ESRP-CMS-U238V2 is ThinManager® Ready Compact IoT Edge Computer with Intel® Core™ i and four displays (HDMI *1, DP*1, USB Type-C*2). It is certified by FCC Class A, UL, CCC, BSMI.

                                                                                                  • Fanless multi-display industrial thin client with wide operating temperature
                                                                                                  • Verified with ThinManager®, ThinManage® BIOS enabled
                                                                                                  • ThinManager ready for firmware package 13.2.0-9.4 or later
                                                                                                  • TermCap 9.13.2.101 for ThinManager® 11.2 and earlier/TermCap2 13.2.101 for ThinManager® 12 and later
                                                                                                  • Aluminum housing enclosure, 30 to 60W power consumption range
                                                                                                  • 12VDC 7A (support ErP), 19VDC 4.5A (AC to DC adapter is included) power requirement
                                                                                                  • DDR5 4800 8GB memory, Intel® i3-1215UE (6 cores), 1.2 GHz (up to 4.4GHz) processor
                                                                                                  • 2 x RJ-45 LAN, 4 x USB 3.2 (Gen2 10Gbps)/2 x USB Type-C (USB3.2 Gen2) USB
                                                                                                  • 1 x Terminal block power connector
                                                                                                  • Dimension is (W x D x H) 5.91 x 4.22 x 2.36inch, operating temperature range from -20 to 60°C

                                                                                                  Contents

                                                                                                  ESRP-CMS-U238V2 multi-display ThinManager ready thin client, XUNO-FSP084-DHAN3 adapter.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  8GB

                                                                                                  Interfaces

                                                                                                  USB

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to +60°C

                                                                                                  Core Number

                                                                                                  i3-1215UE

                                                                                                  Processor Speed

                                                                                                  1.2GHz

                                                                                                  Kit Contents

                                                                                                  Multi-Display ThinManager Ready Thin Client, 84W 12V Adaptor

                                                                                                  Operating System

                                                                                                  -

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.