New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  ESRP-CMS-U238V2

                                                                                                  Edge Visualizer, ThinManager Ready Thin Client, Multi-Display, Intel Core, i3-1215UE, 8 GB, 1.2 GHz

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH ESRP-CMS-U238V2
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoESRP-CMS-U238V2
                                                                                                  Newark Part No.86AK9305
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,823.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,823.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoESRP-CMS-U238V2
                                                                                                  Newark Part No.86AK9305
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core
                                                                                                  Core Numberi3-1215UE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed1.2GHz
                                                                                                  RAM Memory Size8GB
                                                                                                  Kit ContentsMulti-Display ThinManager Ready Thin Client, 84W 12V Adaptor
                                                                                                  InterfacesUSB
                                                                                                  Operating System-
                                                                                                  Operating Temperature Range-20°C to +60°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  ESRP-CMS-U238V2 is a ThinManager® ready thin client multi-display. ThinManager® compatible industrial thin clients exclusively integrate with Thin Manager® software and are verified for Thin Manager distributed applications. The thin clients are used to display content delivered from a remote ThinManager® server. Multiple thin clients set up across the plant or facility with various roles and all maintained by the ThinManager® server. All content remains on the server so downtime is reduced in the event of a failure. ESRP-CMS-U238V2 is ThinManager® Ready Compact IoT Edge Computer with Intel® Core™ i and four displays (HDMI *1, DP*1, USB Type-C*2). It is certified by FCC Class A, UL, CCC, BSMI.

                                                                                                  • Fanless multi-display industrial thin client with wide operating temperature
                                                                                                  • Verified with ThinManager®, ThinManage® BIOS enabled
                                                                                                  • ThinManager ready for firmware package 13.2.0-9.4 or later
                                                                                                  • TermCap 9.13.2.101 for ThinManager® 11.2 and earlier/TermCap2 13.2.101 for ThinManager® 12 and later
                                                                                                  • Aluminum housing enclosure, 30 to 60W power consumption range
                                                                                                  • 12VDC 7A (support ErP), 19VDC 4.5A (AC to DC adapter is included) power requirement
                                                                                                  • DDR5 4800 8GB memory, Intel® i3-1215UE (6 cores), 1.2 GHz (up to 4.4GHz) processor
                                                                                                  • 2 x RJ-45 LAN, 4 x USB 3.2 (Gen2 10Gbps)/2 x USB Type-C (USB3.2 Gen2) USB
                                                                                                  • 1 x Terminal block power connector
                                                                                                  • Dimension is (W x D x H) 5.91 x 4.22 x 2.36inch, operating temperature range from -20 to 60°C

                                                                                                  Contents

                                                                                                  ESRP-CMS-U238V2 multi-display ThinManager ready thin client, XUNO-FSP084-DHAN3 adapter.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  8GB

                                                                                                  Interfaces

                                                                                                  USB

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to +60°C

                                                                                                  Core Number

                                                                                                  i3-1215UE

                                                                                                  Processor Speed

                                                                                                  1.2GHz

                                                                                                  Kit Contents

                                                                                                  Multi-Display ThinManager Ready Thin Client, 84W 12V Adaptor

                                                                                                  Operating System

                                                                                                  -

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.