Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $2.390 |
Price for:Each
Minimum: 500
Multiple: 1
$1,195.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2103NC
Newark Part No.39X0075
Technical Datasheet
For Use WithNichia 216/360
External Diameter50mm
External Length-
Holder TypeHolder
Product Range-
Product Overview
The 50-2103NC is a LED Holder for use with Nichia 216/360 COB array. The metal holder is resistant to creep to prevent thermal and electrical issues typical at elevated operating temperatures over time. The cob holding arm secures array to holder for ease of installation. Keyways allow for pre-installation of screws to ease assembly and minimize damage to phosphor. The touch-safe design is UL recognized for 250V to allow use in daisy chained applications. Stainless steel body provides additional heat sinking paths to allow array to run cooler compared with screws and plastic holders.
Applications
LED Lighting, Industrial
Technical Specifications
For Use With
Nichia 216/360
External Length
-
Product Range
-
External Diameter
50mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate