New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA1816-0000-000N00P230G

                      LED ARRAY, COB, WARM WHT, 3000K, 1830LM

                      Date/Lot Code

                      CREE LED CXA1816-0000-000N00P230G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1816-0000-000N00P230G
                      Newark Part No.49AC0152
                      Product RangeXLamp EasyWhite CXA1816
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      149 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.610
                      10+$6.340
                      25+$6.270
                      50+$6.200
                      100+$5.830
                      300+$5.510
                      500+$5.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1816-0000-000N00P230G
                      Newark Part No.49AC0152
                      Product RangeXLamp EasyWhite CXA1816
                      Technical Datasheet

                      Data Sheet

                      COB ColorWarm White
                      Color Rendering Index Max80
                      Power Rating38W
                      Luminous Flux @ Test1830lm
                      Forward Current @ Test450mA
                      Viewing Angle115°
                      Forward Voltage VF Typ36.2V
                      Nominal CCT (K)3000K
                      COB Length17.85mm
                      COB Width17.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test112.3lm/W
                      Light Emitting Surface12mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp EasyWhite CXA1816
                      SVHCTo Be Advised

                      Technical Specifications

                      COB Color

                      Warm White

                      Power Rating

                      38W

                      Forward Current @ Test

                      450mA

                      Forward Voltage VF Typ

                      36.2V

                      COB Length

                      17.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      12mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp EasyWhite CXA1816

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      1830lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      3000K

                      COB Width

                      17.85mm

                      Lumens / Watt @ Current Test

                      112.3lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code