Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1816-0000-000N00P230GCopy
Newark Part No.49AC0152
Product RangeXLamp EasyWhite CXA1816
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $5.060 |
| 25+ | $4.980 |
| 50+ | $4.910 |
| 100+ | $4.520 |
| 300+ | $4.200 |
| 500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1816-0000-000N00P230GCopy
Newark Part No.49AC0152
Product RangeXLamp EasyWhite CXA1816
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating38W
Luminous Flux @ Test1830lm
Forward Current @ Test450mA
Viewing Angle115°
Forward Voltage VF Typ36.2V
Nominal CCT (K)3000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test112.3lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1816
SVHCTo Be Advised
Technical Specifications
COB Color
Warm White
Power Rating
38W
Forward Current @ Test
450mA
Forward Voltage VF Typ
36.2V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1816
Color Rendering Index Max
80
Luminous Flux @ Test
1830lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
17.85mm
Lumens / Watt @ Current Test
112.3lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability