12.4W White COB LEDs :
5 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.440 | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+ $4.350 10+ $3.770 25+ $3.300 50+ $3.090 100+ $2.690 More Pricing... | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ $6.440 10+ $6.110 25+ $6.020 60+ $5.950 120+ $5.510 | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+ $3.480 10+ $3.230 25+ $3.010 70+ $2.880 105+ $2.700 | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ $5.450 | Neutral White | 95 | 12.4W | 1498lm | 360mA | 120° | 34.4V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 121lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||