6.2W White COB LEDs :
5 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BRIDGELUX | Each | 1+ $4.120 10+ $3.510 120+ $2.810 520+ $2.600 1000+ $2.330 More Pricing... | Warm White | 97 | 6.2W | 471lm | 175mA | 120° | 35.4V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 76lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ $4.540 10+ $3.870 120+ $3.100 520+ $2.870 1000+ $2.580 More Pricing... | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
BRIDGELUX | Each | 1+ $2.380 10+ $2.200 120+ $1.990 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ $4.540 10+ $3.870 120+ $3.100 520+ $2.870 1000+ $2.580 More Pricing... | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | Pricing is unavailable. Please contact customer services. | Neutral White | 80 | 6.2W | 805lm | 175mA | 120° | 35.6V | 4000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 124lm/W | 8.1mm | Round with Flat Top | 1.7mm | V8 Array Series | ||||||