Print Page
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.410 |
| 25+ | $4.120 |
| 70+ | $3.920 |
| 105+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-DR-1830H-1000-B-13Copy
Newark Part No.71AC2891
Product RangeVesta
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max95
Power Rating11.8W
Luminous Flux @ Test1150lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ33.8V
Nominal CCT (K)3000K
COB Length15mm
COB Width12mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test97lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.56mm
Product RangeVesta
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
11.8W
Forward Current @ Test
350mA
Forward Voltage VF Typ
33.8V
COB Length
15mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
Vesta
Color Rendering Index Max
95
Luminous Flux @ Test
1150lm
Viewing Angle
110°
Nominal CCT (K)
3000K
COB Width
12mm
Lumens / Watt @ Current Test
97lm/W
Lens Type
-
Height
1.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate