Print Page
Image is for illustrative purposes only. Please refer to product description.

372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.370 |
| 10+ | $19.050 |
| 25+ | $18.500 |
| 50+ | $16.700 |
| 100+ | $15.720 |
| 250+ | $13.820 |
| 500+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$20.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMC
Manufacturer Part NoP3RGB1HCopy
Newark Part No.24M5430
Technical Datasheet
Product Range-
LED ColorRed, Green, Blue
Viewing Angle-
Forward Voltage @ TestR 2.3V, G 3.6V, B 3.5V
Wavelength / ColourR 625nm, G 525nm, B 465nm
Luminous Flux / ColourR 23lm, G 30lm, B 10lm
Forward Current @ Test / Colour-
Forward Current MaxR 350mA, G 350mA, B 350mA
Power Dissipation Pd4 W
MSL-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P3RGB1H is a red/green/blue High-power LED with heat spreader 23/30/10lm luminous flux and 625/525/465nm wavelength. This device combining three individually addressable high power chips in a single compact package, facilitating the production of low spatial profile, high output full-colour-range products.
- Very compact RGB high power source
- High luminous flux per source
- Low thermal resistance
- Chips individually addressable
- 6 pin device for ultimate control
- In-built electrostatic protection
- In-built reverse polarity protection
Applications
Lighting, Automotive, Signal Processing
Technical Specifications
Product Range
-
Viewing Angle
-
Wavelength / Colour
R 625nm, G 525nm, B 465nm
Forward Current @ Test / Colour
-
Power Dissipation Pd
4 W
SVHC
No SVHC (08-Jul-2021)
LED Color
Red, Green, Blue
Forward Voltage @ Test
R 2.3V, G 3.6V, B 3.5V
Luminous Flux / Colour
R 23lm, G 30lm, B 10lm
Forward Current Max
R 350mA, G 350mA, B 350mA
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate