Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2000DRCopy
Newark Part No.45AC7201
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $2.940 |
| 25+ | $2.780 |
| 50+ | $2.650 |
| 100+ | $2.520 |
| 250+ | $2.410 |
| 500+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2000DRCopy
Newark Part No.45AC7201
Technical Datasheet
No. of Channels1Channels
Output Current Max3A
Output Current Max3A
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current3A
Output Voltage-
Switching Frequency850kHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
3A
IC Case / Package
SOIC
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
3A
Output Voltage Max
-
No. of Pins
8Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
3A
Switching Frequency
850kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate