0
0 Items$0.00

AC / DC LED Power Supplies :

1,267 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Accessory Type
Output Power Max
For Use With
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
06W0742

RoHS

Each
1+$19.260
5+$18.870
10+$18.490
25+$18.100
50+$17.720
More Pricing...
ITE
-
20W
-
12VDC
1.67A
Constant Voltage
90V
264V
LPV-20
06W0746

RoHS

Each
1+$25.130
5+$22.390
10+$21.420
25+$21.000
50+$20.590
More Pricing...
ITE
-
60W
-
24VDC
2.5A
Constant Voltage
90V
264V
LPV-60
06W0744

RoHS

Each
1+$20.790
5+$19.960
10+$19.270
25+$18.810
50+$18.790
More Pricing...
ITE
-
36W
-
24VDC
1.5A
Constant Voltage
90V
264V
LPV-35
06W0741

RoHS

Each
1+$54.210
5+$51.760
10+$50.790
25+$49.800
50+$48.830
More Pricing...
ITE
-
100.8W
-
24VDC
4.2A
Constant Voltage
90V
264V
LPV-100
07W4070

RoHS

Each
1+$49.320
5+$41.960
10+$40.750
25+$35.170
50+$34.930
More Pricing...
ITE
-
102W
-
12VDC
8.5A
Constant Voltage
90V
264V
LPV-100
06W0730

RoHS

Each
1+$19.980
5+$19.630
10+$19.260
25+$18.910
50+$18.560
More Pricing...
ITE
-
21W
-
30VDC
700mA
Constant Current
90V
264V
LPC-20
24W1104

RoHS

Each
1+$11.970
5+$11.730
10+$11.490
25+$11.260
50+$11.020
More Pricing...
ITE
-
12W
-
12VDC
1A
Constant Voltage
90V
264V
APV-12
07W4071

RoHS

Each
1+$20.790
5+$19.960
10+$19.270
25+$18.710
50+$18.330
More Pricing...
ITE
-
36W
-
12VDC
3A
Constant Voltage
90V
264V
LPV-35
06W0745

RoHS

Each
1+$23.950
5+$22.970
10+$22.130
25+$21.570
50+$21.140
More Pricing...
ITE
-
60W
-
12VDC
5A
Constant Voltage
90V
264V
LPV-60
06W0733

RoHS

Each
1+$34.220
5+$33.610
10+$32.990
25+$32.360
50+$31.750
More Pricing...
ITE
-
58.8W
-
42VDC
1.4A
Constant Voltage
90V
264V
LPC-60
07W4037

RoHS

Each
1+$114.940
5+$106.040
10+$104.720
25+$103.400
50+$101.330
More Pricing...
ITE
-
240W
-
24VDC
10A
Constant Current
90V
305V
HLG-240H
78AC4601

RoHS

Each
1+$114.730
5+$105.970
10+$104.690
25+$103.420
50+$103.400
More Pricing...
-
-
240W
-
48V
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
78AC4562

RoHS

Each
1+$92.560
5+$86.510
10+$82.820
25+$79.120
50+$78.670
More Pricing...
-
-
151.2W
-
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
78AC4613

RoHS

Each
1+$186.110
5+$177.880
10+$172.930
25+$168.000
50+$164.630
More Pricing...
-
-
321.6W
-
48V
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
66AH7712

RoHS

Each
1+$59.360
5+$58.160
10+$56.980
25+$55.790
50+$54.610
More Pricing...
LED Lighting
-
150W
-
12VDC
12.5A
Constant Current, Constant Voltage
100V
305V
XLG-150
68AH8838

RoHS

Each
1+$18.720
5+$17.890
10+$17.330
25+$16.810
50+$16.790
More Pricing...
ITE
-
36W
-
24VDC
1.5A
Constant Voltage
90V
264V
APV-35
46M3498

RoHS

Date/Lot Code

Each
1+$68.080
5+$65.030
10+$63.210
25+$61.950
50+$60.680
More Pricing...
-
-
20W
-
24VDC
830mA
Constant Voltage
90V
264V
TLD Series
78AC4608

RoHS

Each
1+$172.370
5+$168.920
10+$165.480
25+$162.020
50+$158.580
More Pricing...
-
-
320.4W
-
36V
8.9A
Constant Current, Constant Voltage
90V
305V
HLG-320H
78AC4559

RoHS

Each
1+$93.300
5+$91.430
10+$89.570
25+$87.700
50+$85.830
More Pricing...
-
-
150W
-
12VDC
12.5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
78AC4549

RoHS

Each
1+$107.340
5+$103.530
10+$101.460
25+$99.390
50+$97.310
More Pricing...
-
-
122.4W
-
36V
3.4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
78AC4598

RoHS

Each
1+$138.940
5+$136.160
10+$133.380
25+$130.610
50+$127.820
More Pricing...
-
-
240.24W
-
42VDC
5.72A
Constant Current, Constant Voltage
90V
305V
HLG-240H
78AC4565

RoHS

Each
1+$75.000
5+$69.330
10+$68.510
25+$67.680
50+$66.330
More Pricing...
-
-
151.2W
-
36V
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
78AC4548

RoHS

Each
1+$103.390
5+$101.320
10+$99.260
25+$97.190
50+$95.120
More Pricing...
-
-
122.4W
-
36V
3.4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
78AC4437

RoHS

Each
1+$84.660
5+$82.970
10+$81.270
25+$79.590
50+$77.900
More Pricing...
-
-
201.6W
-
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
14AJ2356

RoHS

Each
1+$28.480
5+$27.970
10+$27.470
25+$26.960
50+$26.420
More Pricing...
ITE
-
60W
-
36V
1.67A
Constant Voltage
90V
264V
LPV-60
1-25 of 1267 items
of 51 page(s)