19.6W DC / DC LED Power Supplies:

2 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2249

RoHS

Each
1+
$10.800
10+
$10.080
Min: 1 / Mult: 1
-
LDD-L
19.6W
28V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
63X0013

RoHS

Each
25+
$23.500
50+
$22.940
100+
$22.590
250+
$21.450
Min: 29 / Mult: 29
ITE
RCD-48 Series
19.6W
56V
350mA
Analog, Digital
Through Hole
Adjustable
9V
CSA, IEC 60601, UL
60V
1-2 of 2 items
of 1 page(s)