Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRCDE-48-0.70
Newark Part No.51AH5257
Product RangeRCDE-48 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $16.760 |
100+ | $13.700 |
250+ | $12.550 |
500+ | $11.670 |
1000+ | $10.970 |
Price for:Each
Minimum: 14
Multiple: 14
$234.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCDE-48-0.70
Newark Part No.51AH5257
Product RangeRCDE-48 Series
Technical Datasheet
Power Supply Applications-
Product RangeRCDE-48 Series
Output Power Max36.4W
Output Voltage Max52V
Output Current700mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max60V
Technical Specifications
Power Supply Applications
-
Output Power Max
36.4W
Output Current
700mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
6V
SVHC
No SVHC (21-Jan-2025)
Product Range
RCDE-48 Series
Output Voltage Max
52V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
60V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate