New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Lighting Products
                      3. Downlighting
                      Print Page

                      74401

                      Downlight, LED, 9 W, 120 VAC, White, 3000 K

                      SYLVANIA 74401
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSYLVANIA
                      Manufacturer Part No74401
                      Newark Part No.23AH0420
                      Product RangeContractor LED RT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerSYLVANIA
                      Manufacturer Part No74401
                      Newark Part No.23AH0420
                      Product RangeContractor LED RT Series
                      Technical Datasheet

                      Data Sheet

                      Light SourceLED
                      Input Power9W
                      Input Voltage120VAC
                      Light ColorWhite
                      Color Temperature Typ3000K
                      Ceiling Hole Dia-
                      Product RangeContractor LED RT Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Contractor series RT5/6 (120V, dimmable) LED downlight
                      • 9W nominal wattage, 65W replacement wattage
                      • 4.43inch MOL, med adaptor base, 11,000hrs rated life
                      • 80° beam angle, 625 initial lumens
                      • 69 LPW, 3000K CCT, 80CRI

                      Technical Specifications

                      Light Source

                      LED

                      Input Voltage

                      120VAC

                      Color Temperature Typ

                      3000K

                      Product Range

                      Contractor LED RT Series

                      Input Power

                      9W

                      Light Color

                      White

                      Ceiling Hole Dia

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate