New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. Specialty Lamps
                      Print Page

                      1559

                      Colour & Light Sensor, Flora RGB Smart NeoPixels, Version 2, Sheet of 20

                      ADAFRUIT 1559
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAFRUIT
                      Manufacturer Part No1559
                      Newark Part No.26Y8498
                      Product RangeNeoPixel
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$34.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAFRUIT
                      Manufacturer Part No1559
                      Newark Part No.26Y8498
                      Product RangeNeoPixel
                      Technical Datasheet

                      Data Sheet

                      Light SourceLED
                      Lamp Base Type-
                      Input Power-
                      Input Voltage5V
                      Product RangeNeoPixel
                      SVHCTo Be Advised

                      Product Overview

                      So, you want lots and lots of NeoPixels? And you want them for less? Not a problem! Here's a sheet of Flora RGB NeoPixels fresh from the (reflow) oven. Cut them off as you need 'em and save a pretty penny while you're at it. Each order comes with 20 pixels on a sheet. If you want a smaller number, we also have them in ,p>What's a wearable project without LEDs? Our favorite part of the Flora platform is these tiny smart pixels. Designed specifically for wearables, these updated Flora NeoPixels have ultra-cool technology: these ultra-bright LEDs have a constant-current driver cooked right into the LED package! The pixels are chainable - so you only need 1 pin/wire to control as many LEDs as you like. They're easy to sew, and the chainable design means no crossed threads.

                      • 0.5" (12.5mm) diameter circle PCB, 0.1" (2.5mm) total thickness
                      • 800 KHz speed protocol
                      • Chainable design
                      • 5-9VDC power (can run at 3.5V but color will be dimmed), constant current 18.5mA per LED (~55mA max total per pixel)

                      Technical Specifications

                      Light Source

                      LED

                      Input Power

                      -

                      Product Range

                      NeoPixel

                      Lamp Base Type

                      -

                      Input Voltage

                      5V

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate