| Quantité | Prix |
|---|---|
| 1+ | 33,990 $ |
Aperçu du produit
So, you want lots and lots of NeoPixels? And you want them for less? Not a problem! Here's a sheet of Flora RGB NeoPixels fresh from the (reflow) oven. Cut them off as you need 'em and save a pretty penny while you're at it. Each order comes with 20 pixels on a sheet. If you want a smaller number, we also have them in ,p>What's a wearable project without LEDs? Our favorite part of the Flora platform is these tiny smart pixels. Designed specifically for wearables, these updated Flora NeoPixels have ultra-cool technology: these ultra-bright LEDs have a constant-current driver cooked right into the LED package! The pixels are chainable - so you only need 1 pin/wire to control as many LEDs as you like. They're easy to sew, and the chainable design means no crossed threads.
- 0.5" (12.5mm) diameter circle PCB, 0.1" (2.5mm) total thickness
- 800 KHz speed protocol
- Chainable design
- 5-9VDC power (can run at 3.5V but color will be dimmed), constant current 18.5mA per LED (~55mA max total per pixel)
Spécifications techniques
| Light Source | LED |
|---|---|
| Input Power | - |
| Product Range | NeoPixel |
| Lamp Base Type | - |
|---|---|
| Input Voltage | 5V |
| SVHC | To Be Advised |
Documents techniques (2)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |