New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Converters / Interfaces
                                                                                                  Print Page

                                                                                                  ES-457

                                                                                                  Converter, PoE Ethernet to 2 x RS-232 Serial

                                                                                                  BRAINBOXES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRAINBOXES ES-457
                                                                                                  ManufacturerBRAINBOXES
                                                                                                  Manufacturer Part NoES-457
                                                                                                  Newark Part No.67AC3713
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$336.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $336.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRAINBOXES
                                                                                                  ManufacturerBRAINBOXES
                                                                                                  Manufacturer Part NoES-457
                                                                                                  Newark Part No.67AC3713
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromPoE Ethernet
                                                                                                  Convert To2 x RS-232 Serial
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ES-457 is an Ethernet to serial device server with power over Ethernet providing access to two RS232 serial ports. Power over Ethernet PoE uses IEEE 802.3af standard, compatible with any PoE switch. Our ES range provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed 32bit and 64bit driver gives user local COM ports, retaining existing software applications and allowing user to connect across user network to remote devices just as if they were attached locally. Serial port tunneling individually configurable allows serial cable replacement over any distance, no software required. User can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.

                                                                                                  • 2 port RS-232 with power over Ethernet IEEE802.3af, Ethernet to serial device server
                                                                                                  • User friendly interface, simple to use, powerful in operation
                                                                                                  • Serial port tunneling allows serial cable replacement over any distance, no software required
                                                                                                  • DB9 connector - 9 pin male, power over Ethernet OR 5 - 30VDC input, reverse polarity protected
                                                                                                  • 1.85W typical power consumption, 1 or 2 stop bits
                                                                                                  • Baud rate is from 110 - 1,000,000 1MegaBaud, data rate is 10/100Mega bits/second
                                                                                                  • Operating temperature range from -10°C to +60°C
                                                                                                  • IP-30 rated case housing, lifetime warranty
                                                                                                  • Normal / crossover auto-sensing (Auto-MDIX) cabling
                                                                                                  • 5 to 95% (non-condensing) ambient relative humidity

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  PoE Ethernet

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  2 x RS-232 Serial

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate