Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $305.730 |
5+ | $268.450 |
Price for:Each
Minimum: 1
Multiple: 1
$305.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC1620A-F
Newark Part No.84H1352
Technical Datasheet
Convert FromDB9 Female
Convert ToTerminal Block
Product Range-
SVHCTo Be Advised
Product Overview
The IC1620A-F is a 2-channel asynchronous RS-232 to RS-485 bidirectional Converter with RS232 side has a DB9 female connector configured as DCE and RS-485 side has a terminal block. The converter changes TD and RD RS-232 lines to balanced half-duplex RS-485 signals. The unit is powered from the RS-232 data and handshake lines whether the lines are high or low. An external power supply can be connected to two terminals on the RS-485 connector if no handshake lines are available.
- Converts RS232 signals to RS485 signals
- 115.2kbps Data transfer speed
- 4000ft (1219.2m) Data transfer range
- 2-wire half-duplex operation
- Works with or without transmit echo
Applications
Computers & Computer Peripherals, Signal Processing
Technical Specifications
Convert From
DB9 Female
Product Range
-
Convert To
Terminal Block
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate