Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoSQF-SMSM2-32G-SBECopy
Newark Part No.55AK1911
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $210.210 |
Price for:Each
Minimum: 1
Multiple: 1
$210.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSQF-SMSM2-32G-SBECopy
Newark Part No.55AK1911
Technical Datasheet
Drive TypeInternal
Form Factor-
InterfacesmSATA
Memory Capacity32GB
Flash Memory TypeMLC
Encryption Type-
Sequential Read Speed560.75MB/s
Sequential Write Speed163.77MB/s
Random Read up to Speed3179200
Random Write up to Speed4021400
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
mSATA
Flash Memory Type
MLC
Sequential Read Speed
560.75MB/s
Random Read up to Speed
3179200
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
-
Memory Capacity
32GB
Encryption Type
-
Sequential Write Speed
163.77MB/s
Random Write up to Speed
4021400
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Alternatives for SQF-SMSM2-32G-SBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate