Print Page
PWI-USB-DB25
Cable Assembly, USB to DB25, 12 Mbps, 6ft
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRUDENT WAY
Manufacturer Part NoPWI-USB-DB25Copy
Newark Part No.88W0407
Computer InterfaceUSB
Product Range-
SVHCTo Be Advised
Product Overview
USB to DB25 adapter cable to connect a parallel port device to any USB computer.
- Compliant with USB 1. 1 and IEEE 1284
- Compatible with USB 2. 0 interface
- Bi-directional parallel interface allows data transfer over parallel port up to 12 Mbps
- Fully compatible with most printers with parallel interface
- Plug & Play, no extra power adapter needed
Contents
6ft USB printer cable.
Technical Specifications
Computer Interface
USB
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate