| Quantity | Price |
|---|---|
| 1+ | $4,168.610 |
Product Information
Product Overview
178592 is a V7000 industrial varifocal fixed barcode scanner. It is loaded with cutting-edge features specifically designed to overcome common challenges and meet the diverse demands of any workplace environment. It is designed to meet and adapt to the demands of various industries. This scanner has everything users need to optimize their workflows and modernize their overall operations. This fixed mount barcode scanner provides high-performance, hands-free scanning with zero-footprint applications. It is designed to be quickly deployed without disrupting workflows. This fixed series seamlessly connects users' operations to automate processes and keep work moving. Typical applications include asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, general identification, inventory and inspection labeling, and warehouse marking.
- Varifocal system with autofocus and 3x zoom maintains field of view at long distances
- IP67 certified housing withstands harsh industrial environments
- High-powered white illumination ensures reliable reading of various barcode types including DPM code
- Save multiple setups for easy switching between tasks
- Perspective (tilt) correction ensures accurate reads even when mounted at an angle
- Dedicated FixedConfig7000 software simplifies configuration and operation
- Dimension is 2.56" H x 2.56" W x 4.33" D
- Black color, +/- 180° rotational tolerance
- CMOS 5Megapixel sensor
- 24V DC ±10% power requirements, 1 year warranty
Technical Specifications
-
To Be Advised
V7000 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate