New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Alphanumeric OLED Displays
                      Print Page

                      MCOB22005A1V-EWP

                      Alphanumeric OLED, 20 x 2, White on Black, 3.3V to 5V, Parallel

                      MIDAS DISPLAYS MCOB22005A1V-EWP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOB22005A1V-EWP
                      Newark Part No.53W0623
                      Product RangeMCOB22005A1V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      1+$55.170
                      5+$52.490
                      10+$49.780
                      48+$47.030
                      72+$44.070
                      120+$43.180
                      264+$41.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOB22005A1V-EWP
                      Newark Part No.53W0623
                      Product RangeMCOB22005A1V
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 2
                      Display AppearanceWhite on Black
                      Logic Voltage3.3V to 5V
                      Interface TypeParallel
                      Font SetEnglish, Cyrillic, Euro, Japanese
                      Character Size5.55mm
                      Module Size116mm x 37mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOB
                      Product RangeMCOB22005A1V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MCOB22005A1V-EWP is a 20-character x 2 lines Alphanumeric OLED Display with parallel interface.

                      • 1/16 Duty
                      • White emitting colour

                      Applications

                      Industrial, Imaging, Video & Vision

                      Technical Specifications

                      Character Count x Line

                      20 x 2

                      Logic Voltage

                      3.3V to 5V

                      Font Set

                      English, Cyrillic, Euro, Japanese

                      Module Size

                      116mm x 37mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      MCOB22005A1V

                      Display Appearance

                      White on Black

                      Interface Type

                      Parallel

                      Character Size

                      5.55mm

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COB

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate