Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005A1V-EWP
Newark Part No.53W0623
Product RangeMCOB22005A1V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $55.170 |
5+ | $52.490 |
10+ | $49.780 |
48+ | $47.030 |
72+ | $44.070 |
120+ | $43.180 |
264+ | $41.870 |
Price for:Each
Minimum: 1
Multiple: 1
$55.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005A1V-EWP
Newark Part No.53W0623
Product RangeMCOB22005A1V
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceWhite on Black
Logic Voltage3.3V to 5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB22005A1V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOB22005A1V-EWP is a 20-character x 2 lines Alphanumeric OLED Display with parallel interface.
- 1/16 Duty
- White emitting colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
3.3V to 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOB22005A1V
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate