Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.890 |
| 10+ | $22.470 |
| 25+ | $21.410 |
| 60+ | $20.370 |
| 120+ | $19.310 |
| 270+ | $18.630 |
| 510+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD63NPC5-00A
Newark Part No.70AH6465
Technical Datasheet
Wavelength Typ635nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)6mW
Output Power6mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max40°C
Current Rating33mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
635nm
Diode Case Style
Metal Can
Output Power
6mW
Laser Class
Class 3B
Operating Temperature Max
40°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
6mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
33mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability