0
0 Items$0.00

Metal Can Laser Diodes :

25 Products Found
Find a huge range of Metal Can Laser Diodes at Newark Electronics Canada. We stock a wide range of Laser Diodes, such as Metal Can, TO-56, TO-90 & TO-46 Laser Diodes from the worlds top manufacturers including: Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Wavelength Typ
No. of Pins
Diode Case Style
Output Power (VA)
Output Power
Laser Class
Operating Temperature Min
Operating Temperature Max
Current Rating
70AH6474

RoHS

Date/Lot Code

Each
1+$24.740
10+$19.520
25+$18.560
50+$17.600
100+$16.640
More Pricing...
790nm
3Pins
Metal Can
4.5mW
4.5mW
Class 3B
-10°C
70°C
35mA
70AH6468

RoHS

Each
1+$41.640
5+$38.290
10+$34.930
25+$33.800
50+$32.680
More Pricing...
638nm
3Pins
Metal Can
24mW
24mW
Class 3B
-10°C
50°C
65mA
70AH6471

RoHS

Date/Lot Code

Each
1+$22.850
10+$18.070
25+$17.140
50+$16.210
100+$15.280
More Pricing...
658nm
3Pins
Metal Can
7mW
7mW
Class 3B
-10°C
70°C
33mA
70AH6473

RoHS

Date/Lot Code

Each
1+$22.170
10+$18.220
25+$17.560
50+$16.870
100+$16.210
More Pricing...
658nm
3Pins
Metal Can
12mW
12mW
Class 3B
-10°C
70°C
42mA
70AH6479

RoHS

Each
1+$61.580
5+$56.020
10+$50.440
25+$48.500
50+$46.570
More Pricing...
822nm
3Pins
Metal Can
220mW
220mW
Class 3B
-10°C
60°C
255mA
70AH6469

RoHS

Each
1+$21.090
10+$16.370
25+$15.510
50+$14.650
100+$13.790
More Pricing...
659nm
3Pins
Metal Can
7mW
7mW
Class 3B
-10°C
70°C
28mA
70AH6470

RoHS

Each
1+$24.980
10+$19.810
25+$18.810
50+$17.820
100+$16.820
More Pricing...
663nm
3Pins
Metal Can
10mW
10mW
Class 3B
-10°C
80°C
24mA
70AH6467

RoHS

Each
1+$42.230
5+$38.100
10+$33.960
25+$32.790
50+$31.610
More Pricing...
638nm
3Pins
Metal Can
17mW
17mW
Class 3B
-10°C
50°C
57mA
70AH6484

RoHS

Each
1+$82.140
5+$75.560
10+$68.970
25+$66.680
50+$64.370
More Pricing...
852nm
3Pins
Metal Can
220mW
220mW
Class 3B
-10°C
60°C
250mA
70AH6465

RoHS

Each
1+$28.760
10+$23.130
25+$22.030
50+$20.950
100+$19.850
More Pricing...
635nm
3Pins
Metal Can
6mW
6mW
Class 3B
-10°C
40°C
33mA
70AH6482

RoHS

Each
1+$61.630
5+$56.040
10+$50.440
25+$48.500
50+$46.540
More Pricing...
842nm
3Pins
Metal Can
220mW
220mW
Class 3B
-10°C
60°C
250mA
70AH6480

RoHS

Date/Lot Code

Each
1+$75.310
5+$68.870
10+$62.420
25+$62.130
50+$61.840
More Pricing...
822nm
3Pins
Metal Can
220mW
220mW
Class 3B
-10°C
60°C
255mA
86AK7816

RoHS

Each
1+$9.010
10+$6.770
25+$6.320
50+$5.890
100+$5.450
More Pricing...
792nm
4Pins
Metal Can
25mW
25mW
Class 3B
-10°C
60°C
42mA
69AK9055

RoHS

Date/Lot Code

Each
1+$77.800
5+$71.680
10+$65.570
25+$63.220
50+$60.870
More Pricing...
905nm
3Pins
Metal Can
25mW
25mW
Class IV
-40°C
85°C
9A
79AK5036

RoHS

Each
1+$16.000
10+$12.340
25+$11.630
50+$10.910
100+$10.200
More Pricing...
905nm
3Pins
Metal Can
15W
15W
Class IV
-40°C
85°C
5A
86AK7817

RoHS

Each
1+$6.690
10+$4.930
25+$4.590
50+$4.240
100+$3.890
More Pricing...
660nm
3Pins
Metal Can
10mW
10mW
Class 3B
-10°C
60°C
20mA
79AK5037

RoHS

Date/Lot Code

Each
1+$33.530
10+$26.560
25+$25.340
50+$24.130
100+$22.910
More Pricing...
905nm
3Pins
Metal Can
25mW
25mW
Class IV
-40°C
85°C
9A
70AH6475

RoHS

Each
1+$29.900
10+$23.740
25+$22.550
50+$21.360
100+$20.170
More Pricing...
792nm
3Pins
Metal Can
20mW
20mW
Class 3B
-10°C
60°C
33mA
70AH6472

RoHS

Each
1+$25.410
10+$19.310
25+$18.400
50+$17.500
100+$16.600
More Pricing...
658nm
3Pins
Metal Can
7mW
7mW
Class 3B
-10°C
70°C
33mA
74AJ1340

RoHS

Each
1+$128.600
5+$119.820
10+$111.030
25+$108.700
50+$106.360
More Pricing...
905nm
3Pins
Metal Can
75W
75W
-
-40°C
85°C
30A
70AH6476

RoHS

Each
1+$25.420
10+$19.030
25+$18.150
50+$17.290
100+$16.420
More Pricing...
793nm
3Pins
Metal Can
10mW
10mW
Class 3B
-10°C
60°C
20mA
70AH6478

RoHS

Each
1+$29.770
10+$22.520
25+$21.550
50+$20.570
100+$19.600
More Pricing...
792nm
3Pins
Metal Can
20mW
20mW
Class 3B
-10°C
60°C
33mA
69AK9054

RoHS

Each
1+$100.500
5+$93.030
10+$85.550
25+$84.410
50+$83.270
More Pricing...
905nm
3Pins
Metal Can
35W
35W
Class IV
-40°C
85°C
13A
69AK9053

RoHS

Each
1+$51.190
5+$46.800
10+$42.410
25+$41.050
50+$39.680
More Pricing...
905nm
3Pins
Metal Can
25mW
25mW
Class IV
-40°C
85°C
11A
70AH6477

RoHS

Each
1+$18.530
10+$18.500
25+$18.470
50+$18.450
100+$18.420
More Pricing...
792nm
3Pins
Metal Can
20mW
20mW
Class 3B
-10°C
60°C
33mA
1-25 of 25 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM