Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD82PZJ1-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6480
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.510 |
| 5+ | $66.610 |
| 10+ | $60.710 |
| 25+ | $58.830 |
| 50+ | $56.940 |
| 100+ | $55.070 |
| 250+ | $53.960 |
Price for:Each
Minimum: 1
Multiple: 1
$72.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD82PZJ1-00ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AH6480
Technical Datasheet
Wavelength Typ822nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power220mW
Output Power (VA)220mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating255mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
822nm
Diode Case Style
Metal Can
Output Power (VA)
220mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power
220mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
255mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
