Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0630-000E
Newark Part No.92K0350
Product Range6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
Technical Datasheet
3,298 In Stock
Need more?
120 Delivery in 1-3 Business Days(US stock)
3178 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 10+ | $5.080 |
| 25+ | $4.700 |
| 50+ | $4.310 |
| 100+ | $3.940 |
| 300+ | $3.760 |
| 500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0630-000E
Newark Part No.92K0350
Product Range6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage3.75kV
Data Rate10Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product Range6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-0630-000E is a high CMR, high speed TTL Compatible Optocoupler combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor.
- 15kV/µs Minimum common mode rejection (CMR) at VCM = 1kV
- 10MBd Typical high speed
- LSTTL/TTL compatible
- 5mA Low input current capability
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
6N137, HCPL-26xx/06xx/4661, HCNW137/26x1
Technical Docs (1)
Alternatives for HCPL-0630-000E
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate