Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-300E
Newark Part No.36J9622
Product RangeHCPL-817-XXXX Family
Technical Datasheet
11,759 In Stock
Need more?
654 Delivery in 1-3 Business Days(US stock)
11105 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.737 |
10+ | $0.508 |
100+ | $0.345 |
500+ | $0.295 |
1000+ | $0.265 |
2500+ | $0.251 |
10000+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-300E
Newark Part No.36J9622
Product RangeHCPL-817-XXXX Family
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeHCPL-817-XXXX Family
Product Overview
The HCPL-817-300E is a Phototransistor Optocoupler with high density mounting. It is available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000Vrms.
- 50% minimum at IF = 5mA, VCE = 5V Current transfer ratio
Applications
Signal Processing, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
HCPL-817-XXXX Family
Technical Docs (1)
Alternatives for HCPL-817-300E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate