Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPV11Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9137
Product Range5mm Phototransistor
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.120 |
| 100+ | $0.820 |
| 500+ | $0.689 |
| 1000+ | $0.645 |
| 2500+ | $0.609 |
| 10000+ | $0.538 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPV11Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9137
Product Range5mm Phototransistor
Technical Datasheet
Wavelength Typ850nm
Viewing Angle15°
Power Consumption150mW
No. of Pins3Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range5mm Phototransistor
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BPV11 is a clear Silicon NPN Phototransistor with high radiant sensitivity and base terminal. It is sensitive to visible and near infrared radiation. It has high photo and radiant sensitivity and a base terminal is connected.
- Fast response times
- ±15° Angle of half sensitivity
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Wavelength Typ
850nm
Power Consumption
150mW
Transistor Case Style
T-1 3/4 (5mm)
MSL
MSL 1 - Unlimited
Viewing Angle
15°
No. of Pins
3Pins
Product Range
5mm Phototransistor
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for BPV11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability