New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. UV & IR Components
                                                                                                  4. IR Emitter Modules
                                                                                                  Print Page

                                                                                                  OCL-480 GIR STAR

                                                                                                  IR MODULE, 1 CHIP, 1100NM, 52MW/SR ROHS COMPLIANT: YES

                                                                                                  EPIGAP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPIGAP OCL-480 GIR STAR
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoOCL-480 GIR STAR
                                                                                                  Newark Part No.25AM6940
                                                                                                  Product RangeOCL-480 Series
                                                                                                  Your Part Number
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$63.940
                                                                                                  5+$61.160
                                                                                                  10+$58.080
                                                                                                  25+$55.300
                                                                                                  50+$52.200
                                                                                                  100+$51.280
                                                                                                  250+$50.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $63.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EPIGAP
                                                                                                  ManufacturerEPIGAP
                                                                                                  Manufacturer Part NoOCL-480 GIR STAR
                                                                                                  Newark Part No.25AM6940
                                                                                                  Product RangeOCL-480 Series
                                                                                                  IR Emitter Module Type1 Chip IR Module
                                                                                                  Product RangeOCL-480 Series
                                                                                                  IR Centroid Wavelength1100nm
                                                                                                  Radiant Intensity (Ie)52mW/Sr
                                                                                                  Forward Voltage Range3.1V to 3.5V
                                                                                                  Radiance Angle120°
                                                                                                  Maximum Current per Chip700mA
                                                                                                  Reverse Voltage Vr5V
                                                                                                  IR Emitter Module MountingStar PCB
                                                                                                  IR Emitter Module Leads200mm Red & Black
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  IR Emitter Module Type

                                                                                                  1 Chip IR Module

                                                                                                  IR Centroid Wavelength

                                                                                                  1100nm

                                                                                                  Forward Voltage Range

                                                                                                  3.1V to 3.5V

                                                                                                  Maximum Current per Chip

                                                                                                  700mA

                                                                                                  IR Emitter Module Mounting

                                                                                                  Star PCB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  Product Range

                                                                                                  OCL-480 Series

                                                                                                  Radiant Intensity (Ie)

                                                                                                  52mW/Sr

                                                                                                  Radiance Angle

                                                                                                  120°

                                                                                                  Reverse Voltage Vr

                                                                                                  5V

                                                                                                  IR Emitter Module Leads

                                                                                                  200mm Red & Black

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.