0
0 Items$0.00

Hybrid Polymer Aluminium Electrolytic Capacitors :

155 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
49AM6298

RoHS

Date/Lot Code

Each
1+$1.410
10+$0.766
25+$0.707
50+$0.648
100+$0.589
More Pricing...
330µF
± 20%
35V
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
A7C3 Series
AEC-Q200
74AC7110

RoHS

Date/Lot Code

Each
1+$2.660
10+$2.110
25+$1.950
50+$1.710
100+$1.540
More Pricing...
270µF
± 20%
25V
Radial Leaded
0.02ohm
1000 hours @ 150°C
10mm
9.5mm
-55°C
150°C
ZF Series
AEC-Q200
74AC7116

RoHS

Date/Lot Code

Each
1+$2.660
10+$2.110
25+$1.950
50+$1.670
100+$1.500
More Pricing...
150µF
± 20%
35V
Radial Leaded
0.023ohm
1000 hours @ 150°C
10mm
9.5mm
-55°C
150°C
ZF Series
AEC-Q200
74AC7112

RoHS

Date/Lot Code

Each
1+$2.110
10+$1.680
25+$1.550
50+$1.320
100+$1.190
More Pricing...
56µF
± 20%
50V
Radial Leaded
0.035ohm
1000 hours @ 150°C
8mm
9.5mm
-55°C
150°C
ZF Series
AEC-Q200
08AJ4496

RoHS

Each
1+$2.600
25+$2.270
100+$1.720
250+$1.470
500+$1.220
More Pricing...
56µF
± 20%
63V
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
08AJ4462

RoHS

Each
1+$2.350
10+$1.480
25+$1.370
50+$1.260
100+$1.140
More Pricing...
47µF
± 20%
63V
Radial Leaded
0.04ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
08AJ4477

RoHS

Each
1+$2.280
10+$1.260
25+$1.220
50+$1.190
100+$1.150
More Pricing...
47µF
± 20%
50V
Radial Leaded
0.03ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4529

RoHS

Each
1+$2.880
25+$1.970
100+$1.430
250+$1.310
500+$1.190
More Pricing...
56µF
± 20%
63V
Radial Leaded
0.025ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4484

RoHS

Each
1+$2.390
10+$1.370
25+$1.340
50+$1.300
100+$1.260
More Pricing...
22µF
± 20%
80V
Radial Leaded
0.045ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4479

RoHS

Each
1+$2.280
10+$1.260
25+$1.220
50+$1.190
100+$1.150
More Pricing...
33µF
± 20%
63V
Radial Leaded
0.04ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4488

RoHS

Each
1+$2.280
10+$1.260
25+$1.220
50+$1.190
100+$1.150
More Pricing...
150µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4498

RoHS

Each
1+$2.510
25+$1.760
100+$1.310
250+$1.210
500+$1.100
More Pricing...
150µF
± 20%
35V
Radial Leaded
0.027ohm
2000 hours @ 145°C
8mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
08AJ4524

RoHS

Each
1+$3.050
25+$1.960
100+$1.500
250+$1.380
500+$1.270
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.023ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4510

RoHS

Each
1+$2.410
10+$1.320
25+$1.290
50+$1.250
100+$1.210
More Pricing...
270µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
08AJ4528

RoHS

Each
1+$2.590
25+$1.780
100+$1.300
250+$1.190
500+$1.090
More Pricing...
47µF
± 20%
63V
Radial Leaded
0.032ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4473

RoHS

Each
1+$2.280
10+$1.260
25+$1.220
50+$1.190
100+$1.150
More Pricing...
220µF
± 20%
25V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4495

RoHS

Each
1+$2.370
25+$1.950
100+$1.810
250+$1.650
500+$1.470
More Pricing...
33µF
± 20%
63V
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
08AJ4526

RoHS

Each
1+$2.720
25+$1.790
100+$1.320
250+$1.220
500+$1.130
More Pricing...
68µF
± 20%
50V
Radial Leaded
0.025ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
08AJ4468

RoHS

Each
1+$2.200
10+$1.390
25+$1.270
50+$1.150
100+$1.040
More Pricing...
100µF
± 20%
35V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
08AJ4478

RoHS

Each
1+$2.390
10+$1.610
25+$1.510
50+$1.400
100+$1.300
More Pricing...
68µF
± 20%
50V
Radial Leaded
0.03ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4475

RoHS

Each
1+$2.530
25+$1.740
100+$1.270
250+$1.190
500+$1.100
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.028ohm
4000 hours @ 125°C
10mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4487

RoHS

Each
1+$2.350
10+$1.260
25+$1.220
50+$1.190
100+$1.150
More Pricing...
100µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
08AJ4460

RoHS

Each
1+$2.100
10+$1.150
25+$1.110
50+$1.080
100+$1.040
More Pricing...
68µF
± 20%
50V
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
97AH9337

RoHS

Date/Lot Code

Each
1+$2.980
25+$2.030
100+$1.480
250+$1.350
500+$1.220
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.028ohm
1000 hours @ 150°C
10mm
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
08AJ4493

RoHS

Each
1+$3.080
25+$2.040
100+$1.500
250+$1.390
500+$1.280
More Pricing...
100µF
± 20%
50V
Radial Leaded
0.028ohm
2000 hours @ 145°C
10mm
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
1-25 of 155 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK