PHA223 Series Hybrid Polymer Aluminium Electrolytic Capacitors :
25 Products FoundPHA223 Series, +125°C, Hybrid Axial, UL ESR, AEC-Q200
KEMET’s PHA223 is a Ultra Low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and highquality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA223 winding is impregnated with liquid electrolyte that results to selfhealing features of the capacitor. Thanks to its mechanical robustness, the PHA223 is suitable for use in mobile and automotive installations with operation up to +125°C.
- 8,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 50 Arms, continuous load
- High vibration resistance up to 20 g 22 h/axis
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
All Filters
(1 Applied)
Expand Filters
Manufacturer
(25)
Product Range
=PHA223 S...
1
(19)
(19)
(1)
(11)
(4)
(46)
(22)
(24)
Capacitance
(2)
(2)
(1)
(2)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(25)
Voltage(DC)
(11)
(6)
(8)
Capacitor Case / Package
(25)
ESR
(1)
(3)
(2)
(1)
(1)
(1)
(1)
(1)
Lifetime @ Temperature
(13)
Product Diameter
(10)
(9)
(6)
Product Length
(9)
(10)
(2)
Product Width
(2)
(2)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Diameter | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$16.300 25+$12.320 100+$10.140 250+$10.110 500+$10.080 More Pricing... | 540µF | ± 20% | 63V | Axial Leaded | 0.005ohm | 2000 hours @ 125°C | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+$23.060 5+$20.580 10+$18.100 25+$16.860 100+$15.600 More Pricing... | 1100µF | ± 20% | 63V | Axial Leaded | 0.0039ohm | 2000 hours @ 125°C | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+$17.510 5+$15.410 10+$13.300 25+$12.150 100+$11.000 More Pricing... | 780µF | ± 20% | 63V | Axial Leaded | 0.0047ohm | 2000 hours @ 125°C | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+$16.790 25+$12.680 100+$10.920 250+$10.910 500+$10.890 More Pricing... | 3700µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+$16.040 25+$10.430 100+$9.630 250+$9.410 500+$9.180 More Pricing... | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+$13.930 25+$10.110 100+$8.370 250+$8.130 500+$7.880 More Pricing... | 2500µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each | 1+$19.070 5+$16.720 10+$14.360 25+$12.700 100+$11.020 More Pricing... | 5200µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
86AK7682 RoHS | Each | 1+$12.840 25+$9.480 100+$7.550 250+$7.530 500+$7.520 More Pricing... | 1400µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
79AK9292 RoHS | Each | 1+$21.200 5+$18.540 10+$15.860 25+$14.740 100+$13.610 More Pricing... | 800µF | ± 20% | 63V | Axial Leaded | 4200µohm | 2000 hours @ 125°C | 18.2mm | - | 27.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7683 RoHS | Each | 1+$18.100 25+$14.770 100+$13.100 250+$12.000 500+$10.880 More Pricing... | 2100µF | ± 20% | 35V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
79AK9293 RoHS | Each | 1+$26.130 10+$25.080 25+$23.700 50+$21.380 100+$20.220 More Pricing... | 1100µF | ± 20% | 63V | Axial Leaded | 3900µohm | 2000 hours @ 125°C | 18.2mm | - | 35.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7684 RoHS | Each | 1+$16.310 25+$11.960 100+$8.740 250+$8.720 500+$8.710 More Pricing... | 2200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
86AK7685 RoHS | Each | 1+$18.270 5+$16.020 10+$13.750 25+$11.900 100+$10.050 More Pricing... | 3200µF | ± 20% | 35V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
79AK9290 RoHS | Each | 1+$19.790 10+$18.980 25+$16.890 50+$15.930 100+$14.440 More Pricing... | 540µF | ± 20% | 63V | Axial Leaded | 5000µohm | 2000 hours @ 125°C | 16.2mm | - | 27.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
79AK9291 RoHS | Each | 1+$21.540 10+$20.650 25+$18.390 50+$17.330 100+$15.720 More Pricing... | 780µF | ± 20% | 63V | Axial Leaded | 4700µohm | 2000 hours @ 125°C | 16.2mm | - | 35.7mm | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
03AM5837 RoHS | Each | 1+$14.570 10+$13.970 25+$12.440 50+$11.720 100+$10.640 More Pricing... | 2500µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
03AM5838 RoHS | Each | 1+$17.250 10+$16.530 25+$14.710 50+$13.880 100+$12.580 More Pricing... | 3600µF | ± 20% | 25V | Axial Leaded | - | - | 16.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
03AM5840 RoHS | Each | 1+$21.270 10+$20.380 25+$18.150 50+$17.100 100+$15.500 More Pricing... | 5200µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
03AM5839 RoHS | Each | 1+$18.990 10+$18.210 25+$16.200 50+$15.270 100+$13.860 More Pricing... | 3700µF | ± 20% | 25V | Axial Leaded | - | - | 18.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1161+$20.010 2322+$18.400 3483+$17.000 5805+$15.640 11610+$14.250 More Pricing... | 6800µF | ± 20% | 25V | Axial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1161+$17.840 2322+$17.040 3483+$15.990 5805+$15.180 11610+$13.620 More Pricing... | 2900µF | ± 20% | 35V | Axial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1088+$28.730 2176+$26.920 3264+$24.750 5440+$23.020 10880+$21.100 More Pricing... | 1900µF | ± 20% | 63V | Axial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1161+$17.980 2322+$17.190 3483+$16.110 5805+$15.300 11610+$13.730 More Pricing... | 4700µF | ± 20% | 25V | Axial Leaded | 0.0038ohm | 2000 hours @ 125°C | 20.2mm | 26.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1161+$19.980 2322+$18.370 3483+$16.970 5805+$15.620 11610+$14.220 More Pricing... | 4200µF | ± 20% | 35V | Axial Leaded | 0.0036ohm | 2000 hours @ 125°C | 20.2mm | 34.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1088+$24.350 2176+$22.390 3264+$20.680 5440+$19.030 10880+$17.350 More Pricing... | 8700µF | ± 20% | 25V | Axial Leaded | 0.0035ohm | 2000 hours @ 125°C | 20.2mm | 42.7mm | - | -40°C | 125°C | PHA223 Series | AEC-Q200 | ||||||