ZC Series Hybrid Polymer Aluminium Electrolytic Capacitors :
88 Products FoundPanasonic Hybrid ZC Series
The ZC Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.
- Endurance: 4000 h at 125 ℃ (High temperature / Long life)
- Low ESR and high ripple current (over 85% lower ESR than V-TP)
- High-withstand voltage (to 80 V)
- Characteristics dependencies in frequency and low temperature are as small as polymer type
- Vibration-proof product is available upon request (ø6.3, ø8, ø10)
- AEC-Q200 compliant
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
AE Capacitor Case
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $1.230 25+ $1.200 | 270µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | - | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.140 100+ $1.040 500+ $0.847 5000+ $0.743 | 10µF | ± 20% | 35V | Radial Can - SMD | 0.1ohm | - | 4000 hours @ 125°C | 5mm | 5.8mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $1.980 25+ $1.910 50+ $1.850 100+ $1.730 More Pricing... | 120µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | - | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $1.290 25+ $1.260 50+ $1.230 | 100µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | - | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.420 10+ $1.310 25+ $1.270 50+ $1.240 100+ $1.200 More Pricing... | 47µF | ± 20% | 80V | Radial Can - SMD | 0.036ohm | - | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.020 10+ $1.700 100+ $1.150 500+ $1.130 5000+ $1.120 | 68µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | - | 4000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.900 10+ $2.090 25+ $1.950 50+ $1.820 100+ $1.620 More Pricing... | 33µF | ± 20% | 50V | Radial Can - SMD | 0.04ohm | - | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 | 68µF | ± 20% | 35V | Radial Can - SMD | 0.035ohm | - | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.560 10+ $2.600 25+ $2.440 50+ $2.270 100+ $2.010 More Pricing... | 100µF | ± 20% | 50V | Radial Can - SMD | 0.028ohm | - | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.740 | 220µF | ± 20% | 25V | Radial Can - SMD | 0.027ohm | - | 4000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.020 100+ $0.823 500+ $0.752 1000+ $0.719 More Pricing... | 100µF | ± 20% | 25V | Radial Can - SMD | 0.03ohm | - | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 10+ $0.625 100+ $0.544 | 47µF | ± 20% | 35V | Radial Can - SMD | 0.06ohm | - | 4000 hours @ 125°C | 6.3mm | 6.1mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.600 10+ $2.480 25+ $2.240 50+ $1.980 100+ $1.840 More Pricing... | 100µF | ± 20% | 35V | Radial Can - SMD | 0.027ohm | - | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.830 10+ $1.910 100+ $1.410 500+ $1.200 5000+ $1.010 More Pricing... | 10µF | ± 20% | 63V | Radial Can - SMD | 0.12ohm | - | 4000 hours @ 125°C | 6.3mm | 6.1mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 10+ $0.916 100+ $0.840 500+ $0.698 5000+ $0.637 | 100µF | ± 20% | 35V | Radial Can - SMD | 0.027ohm | - | 4000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.150 100+ $1.050 500+ $0.873 5000+ $0.797 | 22µF | ± 20% | 80V | Radial Can - SMD | 0.045ohm | - | 4000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $0.703 100+ $0.641 500+ $0.569 5000+ $0.478 | 68µF | ± 20% | 25V | Radial Can - SMD | 0.03ohm | - | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.450 10+ $2.380 25+ $2.140 50+ $1.920 100+ $1.770 More Pricing... | 47µF | ± 20% | 50V | Radial Can - SMD | 0.03ohm | - | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.810 10+ $1.840 25+ $1.700 50+ $1.560 | 33µF | ± 20% | 63V | Radial Can - SMD | 0.04ohm | - | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.090 10+ $1.170 25+ $1.140 50+ $1.110 100+ $1.080 More Pricing... | 82µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | - | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.670 10+ $2.680 25+ $2.420 50+ $2.180 100+ $2.020 More Pricing... | 330µF | ± 20% | 25V | Radial Can - SMD | 0.02ohm | - | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 10+ $0.997 100+ $0.912 500+ $0.732 5000+ $0.687 | 22µF | ± 20% | 63V | Radial Can - SMD | 0.08ohm | - | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.310 10+ $1.260 25+ $1.220 50+ $1.190 100+ $1.160 More Pricing... | 220µF | ± 20% | 35V | Radial Can - SMD | 0.02ohm | - | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.961 1000+ $0.919 | 33µF | ± 20% | 80V | Radial Can - SMD | 0.036ohm | - | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 10+ $1.740 25+ $1.560 50+ $1.390 | 56µF | ± 20% | 63V | Radial Can - SMD | 0.03ohm | - | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZC Series | AEC-Q200 | ||||||