ZK Series Hybrid Polymer Aluminium Electrolytic Capacitors :
29 Products FoundZK Series PANASONIC Hybrid Polymer Aluminium Electrolytic Capacitors
The EEH-ZK Series Hybrid SMD Capacitors has a temperature range of -55°C to 125°C and a Ripple Current Rating (RCR) of 10000h at 105°C and 4000h at 125°C, which is the decisive factor for a lot of capacitance agnostic applications find dramatic improvement for long lifetimes. Endurance at 4000h at 125°C allows the possibility to augment the RCR up to 1.5 times. AEC-Q200 qualification ensures optimal quality and reliability. Panasonic Hybrid Capacitors, combining the advantages of Electrolytic Capacitors with those of solid Polymer Capacitors, have established themselves as reliant and across-the-board solutions in Automotive and Industrial applications alike. Hybrid technology offers low leakage current and long life in combination with low ESR in smaller case sizes.
- High Temperature / Long Life: 4000 Hours at 125°C
- Minimum 8000 Hours at 115°C and 16000 Hours at 105°C (If All Recommended Specifications Are Followed)
- High-Temperature Lead-Free Reflow
- High Capacitance and High Ripple Current
- Low Leakage Current
- Operating Temperature Range: -55°C to +125°C
- Rated Voltage Range: 25 to 35 V.DC
- Vibration-Proof: Ø8 mm And Larger
- AEC-Q200 Compliant
All Filters
(1 Applied)
Expand Filters
Manufacturer
(29)
Product Range
=ZK Series
1
(19)
(19)
(1)
(11)
(4)
(46)
(22)
(24)
Capacitance
(1)
(1)
(3)
(3)
(2)
(5)
(2)
(3)
Capacitance Tolerance
(27)
Voltage(DC)
(14)
(15)
Capacitor Case / Package
(27)
AE Capacitor Case
(1)
ESR
(6)
(6)
(2)
(5)
(5)
(3)
(1)
(1)
Lifetime @ Temperature
(5)
(24)
Product Diameter
(2)
(15)
(6)
(6)
Product Height
(6)
(4)
(4)
(3)
(5)
(7)
Packaging
(18)
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | AE Capacitor Case | ESR | Lifetime @ Temperature | Product Diameter | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$1.490 25+$1.050 100+$0.807 250+$0.771 500+$0.736 More Pricing... | 100µF | - | 35V | - | - | 0.035ohm | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZK Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.420 10+$0.978 100+$0.736 500+$0.643 5000+$0.640 More Pricing... | 47µF | ± 20% | 25V | Radial Can - SMD | - | 0.08ohm | 1000 hours @ 125°C | 5mm | 5.8mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.330 10+$0.727 100+$0.663 500+$0.592 5000+$0.443 More Pricing... | 56µF | ± 20% | 35V | Radial Can - SMD | - | 0.06ohm | 1000 hours @ 125°C | 6.3mm | 5.8mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$4.000 25+$2.950 100+$2.330 250+$2.230 500+$2.120 More Pricing... | 330µF | ± 20% | 35V | Radial Can - SMD | Radial Can - SMD | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.290 25+$1.250 100+$1.150 250+$1.060 500+$0.964 More Pricing... | 180µF | ± 20% | 35V | Radial Can - SMD | - | 0.027ohm | 1000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.630 25+$1.820 100+$1.410 250+$1.310 500+$1.210 More Pricing... | 330µF | - | 35V | - | - | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZK Series | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+$1.240 1500+$1.220 2500+$1.190 | 470µF | ± 20% | 25V | Radial Can - SMD | - | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.560 10+$0.825 100+$0.754 500+$0.677 5000+$0.584 More Pricing... | 82µF | ± 20% | 25V | Radial Can - SMD | - | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 5.8mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.600 10+$1.690 100+$1.270 500+$1.080 5000+$1.010 More Pricing... | 33µF | ± 20% | 35V | Radial Can - SMD | - | 0.1ohm | 4000 hours @ 125°C | 5mm | 5.8mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.000 25+$2.120 100+$1.590 250+$1.480 500+$1.360 More Pricing... | 470µF | ± 20% | 25V | Radial Can - SMD | - | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.2mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.860 10+$0.978 100+$0.895 500+$0.750 5000+$0.604 More Pricing... | 68µF | ± 20% | 25V | Radial Can - SMD | - | 0.05ohm | 1000 hours @ 125°C | 6.3mm | 5.8mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
72AC5656 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$2.770 25+$2.630 100+$2.410 250+$2.200 500+$2.030 More Pricing... | 470µF | ± 20% | 25V | Radial Can - SMD | - | 0.02ohm | 4000 hours @ 125°C | 10mm | 10.5mm | -55°C | 125°C | ZK Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.570 25+$1.750 100+$1.390 250+$1.340 500+$1.290 More Pricing... | 270µF | ± 20% | 25V | Radial Can - SMD | - | 0.027ohm | 1000 hours @ 125°C | 8mm | 10.2mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.040 25+$2.020 100+$1.490 250+$1.360 500+$1.230 More Pricing... | 180µF | ± 20% | 35V | Radial Can - SMD | - | 0.027ohm | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.170 25+$2.140 100+$1.630 250+$1.520 500+$1.400 More Pricing... | 82µF | ± 20% | 25V | Radial Can - SMD | - | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 6.1mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.000 25+$2.020 100+$1.510 250+$1.390 500+$1.270 More Pricing... | 68µF | ± 20% | 25V | Radial Can - SMD | - | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 5.8mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+$0.539 2700+$0.528 4500+$0.518 | 100µF | ± 20% | 35V | Radial Can - SMD | - | 0.035ohm | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.950 25+$1.060 100+$1.050 250+$1.040 500+$1.020 More Pricing... | 56µF | ± 20% | 35V | Radial Can - SMD | - | 0.06ohm | 4000 hours @ 125°C | 6.3mm | 6.1mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+$0.559 2700+$0.512 4500+$0.494 | 150µF | ± 20% | 25V | Radial Can - SMD | - | 0.03ohm | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 900+$1.580 2700+$1.550 4500+$1.510 | 100µF | ± 20% | 35V | Radial Can - SMD | - | 0.035ohm | 4000 hours @ 125°C | 6.3mm | 8mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.370 10+$0.817 100+$0.716 500+$0.606 5000+$0.561 More Pricing... | 150µF | ± 20% | 25V | Radial Can - SMD | - | 0.03ohm | 4000 hours @ 125°C | 6.3mm | 7.7mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+$1.460 3000+$1.430 5000+$1.400 | 56µF | ± 20% | 35V | Radial Can - SMD | - | 0.06ohm | 4000 hours @ 125°C | 6.3mm | 6.1mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 500+$1.810 1500+$1.760 2500+$1.740 | 270µF | ± 20% | 25V | Radial Can - SMD | - | 0.027ohm | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+$1.380 3000+$1.350 5000+$1.320 | 68µF | ± 20% | 25V | Radial Can - SMD | - | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 6.1mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 500+$1.810 1500+$1.760 2500+$1.740 | 180µF | ± 20% | 35V | Radial Can - SMD | - | 0.027ohm | 4000 hours @ 125°C | 8mm | 10.5mm | -55°C | 125°C | ZK Series | AEC-Q200 | ||||||