Leaded Aluminium Electrolytic Capacitors :
10,535 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Diameter
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.600 10+ $0.908 25+ $0.816 50+ $0.726 100+ $0.634 | 470µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 20mm | FC Series | - | - | 995mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.573 | 470µF | - | 25V | ± 20% | PC Pin | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 12.5mm | UVR Series | - | - | 550mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $3.030 10+ $1.990 25+ $1.880 50+ $1.760 100+ $1.560 | 100µF | - | 250V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 31.5mm | UVZ Series | - | - | 365mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.633 10+ $0.298 25+ $0.274 50+ $0.251 100+ $0.227 | 220µF | - | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6mm | - | - | 11.2mm | FM Series | - | - | 455mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $0.353 10+ $0.155 100+ $0.132 500+ $0.091 1000+ $0.081 More Pricing... | 10µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 16.579ohm | 60mA | -40°C | 85°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ $0.540 10+ $0.255 100+ $0.214 500+ $0.157 1000+ $0.135 More Pricing... | 47µF | - | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | - | 150mA | -40°C | 85°C | - | - | - | |||||
Each | 1+ $0.616 10+ $0.291 100+ $0.244 500+ $0.178 1000+ $0.155 More Pricing... | 47µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 3.527ohm | 150mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.370 10+ $0.163 100+ $0.138 500+ $0.096 1000+ $0.085 More Pricing... | 1µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCRH Series | - | - | 15mA | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $8.750 10+ $5.840 25+ $5.410 50+ $4.980 100+ $4.630 More Pricing... | 25µF | - | 25V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 6.35mm | 12.7mm | - | - | ATOM TVA Series | - | - | - | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.616 | 47µF | - | 63V | ± 20% | PC Pin | 3000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UPW Series | - | 0.684ohm | 405mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $1.880 10+ $1.180 100+ $0.980 500+ $0.702 1000+ $0.640 More Pricing... | 100µF | - | 35V | ± 20% | Axial Leaded | 2000 hours @ 105°C | Polar | - | - | - | - | - | - | 8mm | 16mm | - | - | MCAX Series | - | - | 170mA | -40°C | 105°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.903 | 470µF | - | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 5mm | - | 10mm | - | - | 20mm | UPW Series | - | 0.104ohm | 1.22A | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.331 10+ $0.135 100+ $0.114 500+ $0.078 1000+ $0.070 More Pricing... | 1µF | - | 50V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | 165.786ohm | 13mA | -40°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.090 10+ $1.990 25+ $1.810 50+ $1.620 100+ $1.490 More Pricing... | 22µF | - | 63V | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Axial Leaded | - | - | 6mm | 10mm | - | - | 021 ASM Series | - | 5.8ohm | 90mA | -40°C | 105°C | - | - | - | ||||||
18F175 | Each | 1+ $9.640 10+ $6.120 25+ $5.790 50+ $5.440 100+ $4.670 More Pricing... | 20µF | - | 150V | - | PC Pin | - | Polar | - | - | - | Axial Leaded | - | - | 9.525mm | 31.75mm | - | - | ATOM TVA Series | - | - | - | -20°C | 85°C | - | - | - | |||||
Each | 1+ $0.652 10+ $0.324 25+ $0.298 50+ $0.271 100+ $0.245 | 47µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | NHG-A Series | - | - | 90mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.660 10+ $1.460 100+ $1.150 500+ $0.930 1000+ $0.802 More Pricing... | 2200µF | - | 35V | ± 20% | Through Hole | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 7.5mm | - | 16mm | - | - | 32mm | MCGPR Series | - | 0.1206ohm | 1.7A | -40°C | 85°C | - | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.516 | 100µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 3.5mm | - | 8mm | - | - | 11.5mm | UVZ Series | - | - | 190mA | -55°C | 105°C | - | - | - | ||||||
Each | 1+ $0.625 10+ $0.303 25+ $0.284 50+ $0.266 100+ $0.246 | 4.7µF | - | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | FC Series | - | - | 95mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $0.566 10+ $0.267 100+ $0.224 500+ $0.164 1000+ $0.142 More Pricing... | 10µF | - | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2.54mm | - | 6.3mm | - | - | 11mm | MCGPR Series | - | 13.263ohm | 75mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.338 10+ $0.138 100+ $0.117 500+ $0.080 1000+ $0.071 More Pricing... | 4.7µF | - | 50V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 40mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.338 10+ $0.149 100+ $0.127 500+ $0.088 1000+ $0.077 More Pricing... | 22µF | - | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | - | - | - | Radial Leaded | 2mm | - | 5mm | - | - | 11mm | MCGPR Series | - | - | 70mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $2.050 10+ $0.968 25+ $0.929 50+ $0.889 100+ $0.848 | 1000µF | - | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | - | - | - | 5mm | - | 10mm | - | - | 20mm | FR Series | - | - | 2.18A | -40°C | 105°C | - | - | - | ||||||
Each | 1+ $1.110 10+ $0.983 100+ $0.766 500+ $0.625 1000+ $0.538 More Pricing... | 470µF | - | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | - | - | - | Radial Leaded | 5mm | - | 13mm | - | - | 25mm | MCNP Series | - | - | 655mA | -40°C | 85°C | - | - | - | ||||||
Each | 1+ $0.677 10+ $0.334 25+ $0.321 50+ $0.306 100+ $0.292 More Pricing... | 100µF | - | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | - | - | - | Radial Leaded | 2.5mm | - | 6.3mm | - | - | 11.2mm | NHG-A Series | - | - | 150mA | -55°C | 105°C | AEC-Q200 | - | - | ||||||