20µF Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F175

Date/Lot Code

Each
1+
$9.000
10+
$5.090
25+
$4.840
50+
$4.600
100+
$4.350
More Pricing...
Total:$9.00
Min: 1 / Mult: 1
20µF
150V
-
PC Pin
-
Polar
Axial Leaded
-
9.525mm
31.75mm
-
ATOM TVA Series
-
-20°C
85°C
-
11AC7997

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$0.915
25+
$0.896
50+
$0.876
100+
$0.857
More Pricing...
Total:$2.03
Min: 1 / Mult: 1
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
30mm
GXF Series
720mA
-40°C
125°C
AEC-Q200
97M4022

RoHS

Each
1+
$1.640
10+
$1.030
100+
$0.861
500+
$0.620
1000+
$0.566
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
20µF
50V
± 10%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
6mm
13mm
-
MCAX Series
65mA
-40°C
105°C
-
11AC7998

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$0.972
25+
$0.947
50+
$0.919
100+
$0.894
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GXF Series
680mA
-40°C
125°C
AEC-Q200
65K2255

RoHS

Date/Lot Code

Each
1+
$6.250
Total:$6.25
Min: 1 / Mult: 1
20µF
200V
-
PC Pin
-
Polar
Axial Leaded
-
11.125mm
31.75mm
-
ATOM TVA Series
-
-20°C
85°C
-
65K2222

RoHS

Date/Lot Code

Each
1+
$8.090
10+
$5.700
25+
$5.240
50+
$4.790
100+
$4.330
More Pricing...
Total:$8.09
Min: 1 / Mult: 1
20µF
50V
-
PC Pin
-
Polar
Axial Leaded
-
6.35mm
17.45mm
-
ATOM TVA Series
-
-40°C
85°C
-
18F238

Date/Lot Code

Each
1+
$35.050
5+
$34.070
10+
$33.090
25+
$32.110
50+
$31.130
More Pricing...
Total:$35.05
Min: 1 / Mult: 1
20µF
500V
-
PC Pin
-
Polar
Axial Leaded
-
22.225mm
53.975mm
-
ATOM TVA Series
-
-20°C
65°C
-
65K2267

RoHS

Date/Lot Code

Each
1+
$14.920
10+
$10.210
25+
$9.830
50+
$9.440
100+
$9.050
More Pricing...
Total:$14.92
Min: 1 / Mult: 1
20µF
350V
-
PC Pin
-
Polar
Axial Leaded
-
15.875mm
44.45mm
-
ATOM TVA Series
-
-20°C
85°C
-
65K2289

RoHS

Date/Lot Code

Each
50+
$40.760
100+
$39.870
250+
$38.690
Total:$2,038.00
Min: 50 / Mult: 50
20µF
600V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
98.425mm
-
ATOM TVA Series
-
-20°C
65°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK