Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTVA1966-E3
Newark Part No.65K2289
Product RangeATOM TVA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
50+ | $38.090 |
100+ | $37.260 |
250+ | $36.160 |
Price for:Each
Minimum: 50
Multiple: 50
$1,904.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1966-E3
Newark Part No.65K2289
Product RangeATOM TVA Series
Technical Datasheet
Capacitance20µF
Voltage(DC)600V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter25.4mm
Product Length98.425mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Qualification-
Product Overview
The TVA1966-E3 is a miniature axial leaded aluminum Electrolytic Capacitor features low leakage current and long shelf life. Ideal for application in TV sets, auto radios, radio-phone combinations and electronic testing equipment.
Technical Specifications
Capacitance
20µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
25.4mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
600V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
98.425mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (2)
Alternatives for TVA1966-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability