Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F2144

Date/Lot Code

Each
1+
$24.690
5+
$22.790
10+
$22.790
Min: 1 / Mult: 1
100µF
350V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
66.675mm
-
ATOM TVA Series
-
-20°C
85°C
90F1429

Date/Lot Code

Each
1+
$22.020
5+
$22.010
10+
$22.010
25+
$22.010
50+
$22.010
More Pricing...
Min: 1 / Mult: 1
30µF
500V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
41.275mm
-
ATOM TVA Series
-
-20°C
65°C
18F241

Date/Lot Code

Each
1+
$30.900
Min: 1 / Mult: 1
10µF
600V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
73.025mm
-
ATOM TVA Series
-
-20°C
65°C
70M8647

RoHS

Each
50+
$30.830
100+
$30.170
250+
$29.280
Min: 58 / Mult: 58
20µF
400V
± 20%
PC Pin
-
Bi-Polar [Non-Polar]
Axial Leaded
-
25.4mm
53.975mm
-
ATOM TVA Series
-
-20°C
85°C
65K2252

RoHS

Each
50+
$24.860
100+
$23.110
250+
$22.310
500+
$20.740
Min: 81 / Mult: 81
200µF
150V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
53.975mm
-
ATOM TVA Series
-
-20°C
85°C
65K2269

RoHS

Each
50+
$28.540
100+
$25.900
Min: 90 / Mult: 90
100µF
350V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
66.675mm
-
ATOM TVA Series
-
-20°C
85°C
65K2289

RoHS

Date/Lot Code

Each
50+
$38.090
100+
$37.260
250+
$36.160
Min: 50 / Mult: 50
20µF
600V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
98.425mm
-
ATOM TVA Series
-
-20°C
65°C
65K2285

RoHS

Each
50+
$24.760
100+
$23.020
250+
$22.230
500+
$20.660
Min: 90 / Mult: 90
30µF
500V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
41.275mm
-
ATOM TVA Series
-
-20°C
65°C
65K2281

RoHS

Date/Lot Code

Each
50+
$28.470
100+
$26.640
Min: 80 / Mult: 80
80µF
450V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
66.675mm
-
ATOM TVA Series
-
-20°C
85°C
18F2147
Each
50+
$24.360
100+
$22.650
250+
$21.880
500+
$20.330
Min: 85 / Mult: 85
40µF
500V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
60.325mm
-
ATOM TVA Series
-
-20°C
65°C
65K2287

RoHS

Each
50+
$26.620
100+
$24.900
Min: 85 / Mult: 85
40µF
500V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
60.325mm
-
ATOM TVA Series
-
-20°C
65°C
23K4924

RoHS

Each
Pricing is unavailable. Please contact customer services.
680µF
200V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
12.5mm
25.4mm
-
40mm
SMG Series
1.62A
-40°C
85°C
70M6547

RoHS

Each
50+
$26.050
100+
$24.230
250+
$23.400
500+
$21.740
Min: 80 / Mult: 80
5500µF
35V
± 20%
PC Pin
-
Polar
Axial Leaded
-
25.4mm
85.725mm
-
ATOM TVA Series
-
-20°C
85°C
07J9502
Each
50+
$21.580
100+
$20.060
250+
$19.380
500+
$18.000
Min: 95 / Mult: 95
5000µF
16V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
53.975mm
-
ATOM TVA Series
-
-40°C
85°C
Each
50+
$23.970
100+
$22.290
250+
$21.520
500+
$19.990
Min: 85 / Mult: 85
80µF
450V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
66.675mm
-
ATOM TVA Series
-
-20°C
85°C
Each
50+
$32.850
100+
$32.140
250+
$31.180
Min: 55 / Mult: 55
20µF
600V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
98.425mm
-
ATOM TVA Series
-
-20°C
65°C
65K2288

RoHS

Each
50+
$39.920
100+
$39.050
250+
$37.900
Min: 50 / Mult: 50
10µF
600V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
73.025mm
-
ATOM TVA Series
-
-20°C
65°C
23K4841

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
10V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
12.5mm
25.4mm
-
40mm
SMG Series
3.56A
-40°C
85°C
18F2139

RoHS

Each
50+
$23.130
100+
$21.510
250+
$20.780
500+
$19.310
Min: 90 / Mult: 90
100µF
250V
-
PC Pin
-
Polar
Axial Leaded
-
25.4mm
25.4mm
-
ATOM TVA Series
-
-20°C
85°C
70M6545

RoHS

Each
10+
$49.950
100+
$48.210
250+
$43.430
500+
$39.090
1000+
$34.740
More Pricing...
Min: 65 / Mult: 65
60µF
200V
-
-
-
-
-
-
25.4mm
-
66.675mm
ATOM TVA Series
-
-20°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK