Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1907Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90F1429
Product RangeATOM TVA Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $32.410 |
| 5+ | $29.150 |
| 10+ | $25.890 |
| 25+ | $25.590 |
| 100+ | $25.300 |
| 500+ | $24.790 |
| 1000+ | $24.290 |
Price for:Each
Minimum: 1
Multiple: 1
$32.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1907Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90F1429
Product RangeATOM TVA Series
Technical Datasheet
Capacitance30µF
Voltage(DC)500V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter25.4mm
Product Length41.275mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The TVA1907 is an axial leaded miniature Aluminum Electrolytic Capacitor for use in TV sets, auto radios and radio-phone combinations.
- Low leakage current
- Long shelf life
Technical Specifications
Capacitance
30µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
25.4mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
65°C
SVHC
Lead (23-Jan-2024)
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
41.275mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (2)
Alternatives for TVA1907
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
