Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTVAN1440-E3
Newark Part No.70M6545
Product RangeATOM TVA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
10+ | $49.950 |
100+ | $48.210 |
250+ | $43.430 |
500+ | $39.090 |
1000+ | $34.740 |
5000+ | $33.660 |
Price for:Each
Minimum: 65
Multiple: 65
$3,246.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVAN1440-E3
Newark Part No.70M6545
Product RangeATOM TVA Series
Technical Datasheet
Capacitance60µF
Voltage(DC)200V
Product Diameter25.4mm
Product Height66.675mm
Product RangeATOM TVA Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
60µF
Product Diameter
25.4mm
Product Range
ATOM TVA Series
Operating Temperature Max
85°C
Voltage(DC)
200V
Product Height
66.675mm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TVAN1440-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate