0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
70K9700

RoHS

Each
1+$0.473
10+$0.249
25+$0.204
50+$0.162
100+$0.111
More Pricing...
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11mm
MCGPR Series
1.658ohm
250mA
-40°C
85°C
69K7908

RoHS

Date/Lot Code

Each
1+$1.140
10+$0.584
25+$0.540
50+$0.495
100+$0.451
100µF
63V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
CKH Series
1.658ohm
260mA
-55°C
105°C
69K7907

RoHS

Date/Lot Code

Each
1+$0.800
10+$0.365
25+$0.349
50+$0.334
100+$0.319
More Pricing...
100µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKH Series
1.658ohm
230mA
-55°C
105°C
69K8201

RoHS

Date/Lot Code

Each
1+$0.846
10+$0.420
25+$0.408
50+$0.393
100+$0.381
More Pricing...
100µF
50V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
KXM Series
1.658ohm
610mA
-55°C
105°C
69K7856

RoHS

Date/Lot Code

Each
1+$0.568
10+$0.395
25+$0.334
50+$0.273
100+$0.237
More Pricing...
100µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKR Series
1.658ohm
310mA
-40°C
85°C
70K9711

RoHS

Each
1+$0.877
10+$0.547
100+$0.458
500+$0.327
1000+$0.298
More Pricing...
100µF
63V
± 20%
Through Hole
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
51R4456

RoHS

Each
1+$1.390
10+$0.750
25+$0.725
50+$0.701
100+$0.676
More Pricing...
100µF
100V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
CKE Series
1.658ohm
240mA
-40°C
105°C
69K7857

RoHS

Date/Lot Code

Each
1+$0.936
10+$0.538
25+$0.509
50+$0.479
100+$0.449
More Pricing...
100µF
63V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
CKR Series
1.658ohm
330mA
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK