0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

66 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
68R3586

RoHS

Date/Lot Code

Each
1+$0.502
10+$0.223
25+$0.213
50+$0.206
100+$0.198
More Pricing...
47µF
25V
± 20%
Radial Leaded
2500 hours @ 105°C
Polar
-
2mm
5mm
11mm
142 RHS Series
97mA
-40°C
105°C
68R3811

RoHS

Date/Lot Code

Each
1+$0.816
10+$0.381
25+$0.367
50+$0.352
100+$0.338
More Pricing...
220µF
25V
± 20%
Radial Leaded
2500 hours @ 105°C
Polar
-
3.5mm
8mm
12mm
142 RHS Series
236mA
-40°C
105°C
67AK1083

RoHS

Each
10+$0.378
25+$0.352
50+$0.327
100+$0.301
500+$0.260
More Pricing...
2.2µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
30mA
-40°C
105°C
67AK1047

RoHS

Each
10+$0.266
25+$0.256
50+$0.245
100+$0.237
500+$0.188
More Pricing...
47µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
90mA
-40°C
105°C
67AK1060

RoHS

Each
10+$0.887
25+$0.787
50+$0.687
100+$0.625
500+$0.515
More Pricing...
1000µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
560mA
-40°C
105°C
67AK1067

RoHS

Each
5+$3.780
10+$2.600
25+$2.350
50+$2.090
100+$1.920
More Pricing...
2200µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
142 RHS Series
1.11A
-40°C
105°C
67AK1077

RoHS

Each
10+$0.326
25+$0.315
50+$0.303
100+$0.292
500+$0.234
More Pricing...
33µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
100mA
-40°C
105°C
67AK1081

RoHS

Each
1+$8.660
10+$6.220
25+$5.720
50+$5.220
100+$4.830
More Pricing...
1000µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
142 RHS Series
985mA
-40°C
105°C
67AK1054

RoHS

Each
10+$0.241
25+$0.233
50+$0.223
100+$0.214
500+$0.170
More Pricing...
33µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
90mA
-40°C
105°C
67AK1078

RoHS

Each
5+$2.630
10+$1.440
25+$1.390
50+$1.360
100+$1.320
More Pricing...
470µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
142 RHS Series
640mA
-40°C
105°C
67AK1091

RoHS

Date/Lot Code

Each
10+$0.326
25+$0.315
50+$0.303
100+$0.292
500+$0.234
More Pricing...
47µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
130mA
-40°C
105°C
67AK1093

RoHS

Each
10+$0.184
22µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
93mA
-40°C
105°C
67AK1084

RoHS

Each
1+$5.040
10+$3.490
25+$3.190
50+$2.870
100+$2.660
More Pricing...
470µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
142 RHS Series
715mA
-40°C
105°C
67AK1085

RoHS

Date/Lot Code

Each
10+$0.887
25+$0.787
50+$0.687
100+$0.625
500+$0.515
More Pricing...
47µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
180mA
-40°C
105°C
67AK1088

RoHS

Each
10+$1.250
25+$1.210
50+$1.180
100+$1.140
500+$0.953
More Pricing...
470µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
142 RHS Series
530mA
-40°C
105°C
67AK1037

RoHS

Each
5+$1.160
10+$0.569
25+$0.551
50+$0.533
100+$0.515
More Pricing...
100µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
142 RHS Series
235mA
-40°C
105°C
67AK1074

RoHS

Each
1+$8.680
10+$6.230
25+$5.720
50+$5.200
100+$4.800
More Pricing...
2200µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
142 RHS Series
2.34A
-40°C
105°C
67AK1082

RoHS

Each
5+$3.120
10+$2.190
25+$1.980
50+$1.770
100+$1.630
More Pricing...
220µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
142 RHS Series
440mA
-40°C
105°C
67AK1087

RoHS

Each
5+$2.810
10+$1.780
25+$1.700
50+$1.620
100+$1.530
More Pricing...
470µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
142 RHS Series
530mA
-40°C
105°C
67AK1053

RoHS

Date/Lot Code

Each
1+$7.800
10+$5.560
25+$5.110
50+$4.650
100+$4.270
More Pricing...
3300µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
142 RHS Series
1.77A
-40°C
105°C
67AK1063

RoHS

Each
1+$5.040
10+$3.490
25+$3.190
50+$2.870
100+$2.660
More Pricing...
6800µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
142 RHS Series
1.93A
-40°C
105°C
67AK1034

RoHS

Each
10+$0.437
25+$0.384
50+$0.330
100+$0.296
500+$0.237
More Pricing...
100µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11mm
142 RHS Series
142mA
-40°C
105°C
67AK1035

RoHS

Each
10+$0.399
25+$0.385
50+$0.373
100+$0.359
500+$0.290
More Pricing...
220µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
12mm
142 RHS Series
236mA
-40°C
105°C
67AK1065

RoHS

Each
10+$0.955
25+$0.928
50+$0.900
100+$0.872
500+$0.729
More Pricing...
1000µF
25V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
142 RHS Series
680mA
-40°C
105°C
67AK1038

RoHS

Each
5+$1.520
10+$0.794
25+$0.770
50+$0.745
100+$0.722
More Pricing...
220µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
142 RHS Series
335mA
-40°C
105°C
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK