0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

191 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
68R3880

RoHS

Date/Lot Code

Each
1+$3.020
25+$1.960
100+$1.270
250+$1.240
500+$1.220
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
66Y9558

RoHS

Date/Lot Code

Each
1+$4.230
10+$2.530
25+$2.440
50+$2.340
100+$1.900
More Pricing...
1000µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
20mm
GPA Series
0.037ohm
2.1A
-40°C
125°C
-
11AC7997

RoHS

Date/Lot Code

Each
1+$2.700
10+$1.850
25+$1.670
50+$1.480
100+$1.350
More Pricing...
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
30mm
GXF Series
-
720mA
-40°C
125°C
AEC-Q200
69AH0841

RoHS

Each
1+$4.370
25+$3.110
100+$2.340
250+$2.250
500+$2.160
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
11AC7998

RoHS

Date/Lot Code

Each
1+$2.900
10+$1.920
25+$1.750
50+$1.580
100+$1.440
More Pricing...
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GXF Series
-
680mA
-40°C
125°C
AEC-Q200
83AH9774

RoHS

Each
1+$1.430
10+$0.738
25+$0.711
50+$0.685
100+$0.623
More Pricing...
330µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
0.373ohm
450mA
-55°C
125°C
AEC-Q200
68R3903

RoHS

Date/Lot Code

Each
1+$4.230
25+$2.830
100+$2.100
250+$1.930
500+$1.760
More Pricing...
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
97C3803

RoHS

Date/Lot Code

Each
1+$3.920
25+$2.760
100+$2.000
250+$1.850
500+$1.680
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
140 RTM Series
-
1.2A
-55°C
125°C
AEC-Q200
83AH9775

RoHS

Each
1+$1.790
10+$0.938
25+$0.911
50+$0.886
100+$0.860
More Pricing...
220µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41866 Series
0.134ohm
875mA
-55°C
125°C
AEC-Q200
97C3789

RoHS

Date/Lot Code

Each
1+$2.970
10+$1.960
25+$1.790
50+$1.610
100+$1.470
More Pricing...
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
10mm
-
16mm
140 RTM Series
-
750mA
-55°C
125°C
AEC-Q200
65AK1674

RoHS

Each
1+$1.090
10+$0.557
25+$0.540
50+$0.524
100+$0.507
More Pricing...
150µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
2.98ohm
450mA
-55°C
125°C
AEC-Q200
49W7629

RoHS

Date/Lot Code

Each
1+$2.690
10+$1.810
25+$1.620
50+$1.440
100+$1.330
More Pricing...
470µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
TP Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
11AC7993

RoHS

Date/Lot Code

Each
1+$3.960
10+$2.530
25+$2.520
50+$2.510
100+$2.340
More Pricing...
75µF
350V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
GXF Series
-
1.2A
-40°C
125°C
-
81AH5019

RoHS

Date/Lot Code

Each
1+$3.050
25+$2.230
100+$1.620
250+$1.480
500+$1.360
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.32A
-55°C
125°C
AEC-Q200
11AC8007

RoHS

Date/Lot Code

Each
1+$4.580
25+$3.490
100+$3.290
250+$2.980
500+$2.660
More Pricing...
43µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
GXF Series
-
1.06A
-40°C
125°C
AEC-Q200
11AC7911

RoHS

Date/Lot Code

Each
1+$3.810
25+$2.700
100+$2.200
250+$2.020
500+$1.930
More Pricing...
3600µF
25V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
25mm
GXF Series
0.025ohm
2.76A
-40°C
125°C
-
11AC7991

RoHS

Date/Lot Code

Each
1+$4.270
10+$3.050
25+$2.840
50+$2.620
100+$2.600
More Pricing...
68µF
350V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
GXF Series
-
1.45A
-40°C
125°C
-
11AC7860

RoHS

Date/Lot Code

Each
1+$7.530
10+$6.690
25+$3.890
50+$3.300
100+$2.940
More Pricing...
820µF
100V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
GXF Series
0.029ohm
3.41A
-40°C
125°C
-
49W7633

RoHS

Date/Lot Code

Each
1+$2.320
10+$1.550
25+$1.400
50+$1.250
100+$1.140
More Pricing...
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
11AC7935

RoHS

Date/Lot Code

Each
1+$2.900
10+$2.310
25+$2.070
50+$1.820
100+$1.670
More Pricing...
39µF
250V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
30mm
GXF Series
-
1.41A
-40°C
125°C
AEC-Q200
11AC8056

RoHS

Date/Lot Code

Each
1+$2.770
25+$1.960
100+$1.500
250+$1.410
500+$1.320
More Pricing...
620µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
GXF Series
0.062ohm
1.63A
-40°C
125°C
-
11AC7945

RoHS

Date/Lot Code

Each
1+$3.890
25+$2.660
100+$2.140
250+$2.060
500+$1.960
More Pricing...
91µF
250V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
GXF Series
-
1.85A
-40°C
125°C
AEC-Q200
11AC7988

RoHS

Date/Lot Code

Each
1+$3.290
25+$2.340
100+$1.900
250+$1.760
500+$1.610
More Pricing...
56µF
350V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
GXF Series
-
1.13A
-40°C
125°C
AEC-Q200
11AC7916

RoHS

Date/Lot Code

Each
1+$0.904
10+$0.571
25+$0.533
50+$0.496
100+$0.458
More Pricing...
510µF
25V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
GXF Series
0.14ohm
900mA
-40°C
125°C
-
11AC8053

RoHS

Date/Lot Code

Each
1+$3.080
10+$2.110
25+$1.820
50+$1.530
100+$1.390
More Pricing...
390µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GXF Series
0.097ohm
1.31A
-40°C
125°C
-
1-25 of 191 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK