0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Diameter
Product Length
Product Range
ESR
Operating Temperature Min
Operating Temperature Max
07WX6925
Each
Pricing is unavailable. Please contact customer services.
220µF
16V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
10mm
25mm
B41588 Series
0.9ohm
-40°C
105°C
07WX6937
Each
Pricing is unavailable. Please contact customer services.
22µF
63V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
8.5mm
17.5mm
B41588 Series
4.5ohm
-40°C
105°C
07WX6924
Each
Pricing is unavailable. Please contact customer services.
100µF
16V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
8.5mm
17.5mm
B41588 Series
1.9ohm
-40°C
105°C
07WX6938
Each
Pricing is unavailable. Please contact customer services.
4.7µF
63V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
6.5mm
17.5mm
B41588 Series
24ohm
-40°C
105°C
07WX6935
Each
Pricing is unavailable. Please contact customer services.
10µF
63V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
8.5mm
17.5mm
B41588 Series
10ohm
-40°C
105°C
07WX6933
Each
Pricing is unavailable. Please contact customer services.
47µF
40V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
8.5mm
17.5mm
B41588 Series
2.5ohm
-40°C
105°C
07WX6928
Each
Pricing is unavailable. Please contact customer services.
100µF
25V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
10mm
25mm
B41588 Series
0.38ohm
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK