0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
16AC3078

RoHS

Each
1+$4.430
25+$3.320
100+$2.610
250+$2.490
500+$2.350
More Pricing...
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
16AC3073

RoHS

Each
1+$2.470
10+$1.430
25+$1.340
50+$1.250
100+$1.160
More Pricing...
470µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
B41896 Series
0.061ohm
1.82A
-55°C
125°C
AEC-Q200
16AC3068

RoHS

Each
1+$2.500
10+$1.640
25+$1.530
50+$1.430
100+$1.320
More Pricing...
330µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
B41896 Series
0.061ohm
1.82A
-55°C
125°C
AEC-Q200
16AC3079

RoHS

Each
1+$2.960
25+$2.140
100+$1.650
250+$1.540
500+$1.360
More Pricing...
470µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41896 Series
0.044ohm
2.28A
-55°C
125°C
AEC-Q200
16AC3074

RoHS

Each
1+$2.970
10+$2.090
25+$1.850
50+$1.600
100+$1.320
More Pricing...
680µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
25mm
B41896 Series
0.041ohm
2.28A
-55°C
125°C
AEC-Q200
16AC3070

RoHS

Each
1+$5.810
10+$4.240
25+$3.880
50+$3.520
100+$3.270
More Pricing...
2200µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
18mm
35mm
B41896 Series
0.022ohm
3.84A
-55°C
125°C
AEC-Q200
16AC3069

RoHS

Each
5+$6.200
10+$4.600
15+$4.420
25+$4.240
50+$4.060
More Pricing...
1800µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
B41896 Series
0.023ohm
3.16A
-55°C
125°C
AEC-Q200
16AC3076

RoHS

Each
5+$4.370
10+$3.920
15+$3.670
25+$3.400
50+$3.070
More Pricing...
1800µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
16AC3077

RoHS

Each
1+$5.200
10+$3.880
25+$3.660
50+$3.420
100+$3.060
More Pricing...
2200µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
25mm
B41896 Series
0.029ohm
3.01A
-55°C
125°C
AEC-Q200
16AC3072

RoHS

Each
10+$1.860
20+$1.470
30+$1.360
50+$1.250
100+$1.120
More Pricing...
330µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
20mm
B41896 Series
0.074ohm
1.2A
-55°C
125°C
AEC-Q200
12AN6326

RoHS

Each
1+$4.070
25+$2.990
100+$2.340
250+$2.220
500+$2.100
More Pricing...
1000µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
16mm
20mm
B41896 Series
0.037ohm
2.28A
-55°C
125°C
AEC-Q200
12AN6325

RoHS

Each
1+$6.660
10+$4.950
25+$4.660
50+$4.350
100+$3.910
More Pricing...
1800µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
18mm
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
16AC3071

RoHS

Each
1+$7.200
10+$5.240
25+$4.920
50+$4.590
100+$4.110
More Pricing...
2700µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK