0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
30K6595

RoHS

Each
1+$1.650
10+$0.878
25+$0.867
50+$0.854
100+$0.787
More Pricing...
10µF
50V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
16.579ohm
50mA
-40°C
85°C
30K6678

RoHS

Each
1+$1.570
10+$0.829
25+$0.818
50+$0.806
100+$0.743
More Pricing...
22µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
6.3mm
12.5mm
TTA Series
7.536ohm
85mA
-40°C
85°C
30K6754

RoHS

Date/Lot Code

Each
1+$1.120
10+$0.738
25+$0.728
50+$0.717
100+$0.589
More Pricing...
0.47µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
705.474ohm
10mA
-40°C
85°C
30K6585

RoHS

Date/Lot Code

Each
1+$1.430
10+$0.752
25+$0.742
50+$0.731
100+$0.673
More Pricing...
1µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
165.66ohm
10mA
-40°C
85°C
30K6758

RoHS

Date/Lot Code

Each
1+$1.410
10+$0.986
25+$0.972
50+$0.958
100+$0.715
More Pricing...
4.7µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
35.274ohm
36mA
-40°C
85°C
30K6761

RoHS

Each
1+$1.670
10+$0.883
25+$0.872
50+$0.860
100+$0.791
More Pricing...
47µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
6.3mm
12.5mm
TTA Series
5.291ohm
105mA
-40°C
85°C
30K6594

RoHS

Each
1+$1.250
10+$0.645
25+$0.637
50+$0.629
100+$0.577
More Pricing...
10µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
19.894ohm
41mA
-40°C
85°C
84M4385

RoHS

Date/Lot Code

Each
1+$1.820
10+$0.988
25+$0.974
50+$0.960
100+$0.848
More Pricing...
15µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
11.052ohm
70mA
-40°C
85°C
30K6675

RoHS

Date/Lot Code

Each
1+$1.410
10+$0.738
25+$0.728
50+$0.717
100+$0.659
More Pricing...
2.2µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
150.719ohm
27mA
-40°C
85°C
30K6586

RoHS

Date/Lot Code

Each
1+$1.410
10+$0.748
25+$0.738
50+$0.727
100+$0.669
More Pricing...
1µF
100V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
331.573ohm
18mA
-40°C
85°C
30K6596

RoHS

Each
1+$1.920
10+$1.030
25+$1.020
50+$1.000
100+$0.914
More Pricing...
10µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
6.3mm
12.5mm
TTA Series
33.157ohm
65mA
-40°C
85°C
84M4159

RoHS

Date/Lot Code

Each
1+$4.200
25+$3.000
100+$2.160
250+$2.130
500+$2.100
More Pricing...
10µF
350V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
12.5mm
12.5mm
TTA Series
33.157ohm
100mA
-40°C
85°C
30K6677

RoHS

Each
1000+$0.514
2000+$0.498
3000+$0.482
5000+$0.463
10000+$0.454
More Pricing...
22µF
35V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
5mm
12.5mm
TTA Series
9.043ohm
70mA
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK