0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors:

53 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65R3105

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.030
Min: 1 / Mult: 1
2200µF
10V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UVZ Series
-
760mA
-55°C
105°C
-
70K9671

RoHS

Each
1+
$0.104
10+
$0.104
100+
$0.104
500+
$0.104
1000+
$0.104
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCGPR Series
0.2818ohm
760mA
-40°C
85°C
-
55K0336

RoHS

Each
1+
$0.682
10+
$0.454
25+
$0.409
50+
$0.365
100+
$0.320
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPW Series
0.17ohm
760mA
-55°C
105°C
-
43AC8678

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$0.946
25+
$0.862
50+
$0.777
100+
$0.682
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41821 Series
0.42ohm
760mA
-40°C
85°C
-
60R3124

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.364
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UVR Series
-
760mA
-40°C
85°C
-
65R1990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.268
25+
$0.267
50+
$0.267
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UHE Series
0.48ohm
760mA
-40°C
105°C
-
59M7843

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$5.130
25+
$4.810
50+
$4.490
100+
$4.190
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.349ohm
760mA
-40°C
125°C
AEC-Q200
62W8116

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.130
25+
$1.080
50+
$1.030
100+
$0.979
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
HD Series
-
760mA
-55°C
105°C
AEC-Q200
42AC9597

RoHS

Date/Lot Code

Each
1+
$0.149
10+
$0.149
25+
$0.149
50+
$0.149
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
19mm
ESK Series
-
760mA
-40°C
85°C
-
99AH1527

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.130
25+
$1.060
50+
$0.982
100+
$0.877
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
760mA
-40°C
105°C
-
26AH1007

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$1.310
25+
$1.250
50+
$1.200
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
760mA
-40°C
105°C
-
26M6964

RoHS

Date/Lot Code

Each
1+
$0.499
10+
$0.306
25+
$0.267
50+
$0.227
100+
$0.202
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLG Series
-
760mA
-40°C
105°C
-
11R0139

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.376
25+
$0.327
50+
$0.278
100+
$0.248
More Pricing...
Min: 5 / Mult: 5
56µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLG Series
-
760mA
-40°C
105°C
-
13T1491

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.810
25+
$1.630
50+
$1.440
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
BXC Series
-
760mA
-25°C
105°C
-
08X5008

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.650
25+
$0.573
50+
$0.495
100+
$0.447
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PX Series
-
760mA
-55°C
105°C
-
65R4226

RoHS

Each (Cut from Ammo Pack)
1+
$0.162
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPW Series
0.17ohm
760mA
-55°C
105°C
-
21AM3672

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$1.780
25+
$1.740
50+
$1.690
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
220µF
120V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
REF Series
-
760mA
-40°C
105°C
-
67AK1058

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.190
25+
$1.060
50+
$0.932
100+
$0.851
More Pricing...
Min: 5 / Mult: 5
2200µF
10V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
142 RHS Series
-
760mA
-40°C
105°C
-
09J5053

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.718
25+
$0.650
50+
$0.583
100+
$0.515
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
UVR Series
-
760mA
-40°C
85°C
-
39P9911

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$1.360
25+
$1.240
50+
$1.130
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
EE Series
-
760mA
-25°C
105°C
-
65R4004

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.134
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
UPW Series
0.17ohm
760mA
-55°C
105°C
-
65R4002

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.143
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPW Series
0.17ohm
760mA
-55°C
105°C
-
91F6292

RoHS

Each
1+
$0.811
10+
$0.811
25+
$0.811
50+
$0.811
100+
$0.811
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
21mm
SK Series
0.28ohm
760mA
-40°C
85°C
-
69K8214

RoHS

Each
1+
$0.097
10+
$0.097
25+
$0.097
50+
$0.097
100+
$0.097
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
KXM Series
1.326ohm
760mA
-55°C
105°C
-
69K8226

RoHS

Each
1+
$0.253
10+
$0.253
25+
$0.253
50+
$0.253
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
KXM Series
1.055ohm
760mA
-55°C
105°C
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK